MAX38888 Reversible Buck/Boost Regulator for Backup Power Applications

Analog Devices' Continua™ family of backup power regulators using supercapacitors

Image of Analog Devices' MAX38888 Super Cap RegulatorAnalog Devices' MAX38888 is a capacitor bank or storage capacitor backup regulator. The regulator is designed to efficiently transfer power between a storage capacitor and a system supply rail in reversible buck and boost operations while using the same inductor.

The MAX38888ATD+ works by monitoring the main power supply and if above the minimum system supply voltage, the regulator operates in buck mode and charges the storage element at up to 500 mA peak inductor current. When the main supply is removed, the regulator operates in boost mode and prevents the system from dropping below the minimum operating voltage, discharging the storage element up to 2.5 A peak inductor current. When the storage element is charged, the circuit draws only 2.5 µA of current while it maintains the supercapacitor in its ready state.

The MAX38888ATD+ is externally programmable for minimum and maximum voltage of the supercapacitor, minimum system voltage, and maximum charge and discharge currents.

Features
  • 2.5 V to 5 V system output voltage
  • 0.8 V to 5 V supercap voltage range
  • Up to 2.5 A peak discharge current
  • Programmable voltage and current thresholds
  • ±2% threshold accuracy
  • Up to 95% efficiency, charge or discharge
  • 2.5 µA ready quiescent current
  • Small solution size
  • 3 mm x 3 mm x 0.75 mm TDFN package
Applications
  • Handheld industrial equipment
  • Portable computers
  • Portable devices with a removable battery

MAX38888 Reversible Buck/Boost Regulator for Backup Power Applications

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC BATT MFUNC SUPERCAP 14TDFNMAX38888ATD+TIC BATT MFUNC SUPERCAP 14TDFN1951 - Immediate$37.67Wyświetl szczegóły
EVAL BOARD FOR MAX38888MAX38888EVKIT#EVAL BOARD FOR MAX388884 - Immediate
15 - Factory Stock
$342.31Wyświetl szczegóły

IC Regulators

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC REG CHARGE PUMP 5V 50MA 8SOICMAX619CSA+IC REG CHARGE PUMP 5V 50MA 8SOIC240 - Immediate
4700 - Factory Stock
$27.04Wyświetl szczegóły
IC REG CHARGE PUMP 5V 50MA 8SOICMAX619ESA+IC REG CHARGE PUMP 5V 50MA 8SOIC1886 - Immediate
6200 - Factory Stock
$35.15Wyświetl szczegóły
IC REG CHARGE PUMP 5V 50MA 8PDIPMAX619CPA+IC REG CHARGE PUMP 5V 50MA 8PDIP140 - Immediate
6050 - Factory Stock
$22.30Wyświetl szczegóły
IC REG CHRG PUMP INV 100MA 8SOICMAX660CSA+IC REG CHRG PUMP INV 100MA 8SOIC0 - Immediate
100 - Factory Stock
$41.83Wyświetl szczegóły
IC REG CHRG PUMP INV 100MA 8SOICMAX660ESA+IC REG CHRG PUMP INV 100MA 8SOIC510 - Immediate
300 - Factory Stock
$52.86Wyświetl szczegóły
Updated: 2019-01-09
Published: 2018-10-18