MAX1760x Dual MOSFET Drivers

Analog Devices' tiny MOSFET drivers with high source/sink current capability and small propagation delay

Image of Analog Devices' MAX1760x Dual MOSFET DriversAnalog Devices' MAX17600 and MAX17605 devices are high-speed MOSFET drivers capable of sinking /sourcing 4 A peak currents. The devices have various inverting and noninverting part options that provide greater flexibility in controlling the MOSFET. The devices have internal logic circuitry that prevents shoot-through during output-state changes. The logic inputs are protected against voltage spikes up to +14 V, regardless of VDD voltage. Propagation delay time is minimized and matched between the dual channels. The devices have very fast switching time, combined with short propagation delays (12 ns typ), making them ideal for high-frequency circuits.

  • Dual drivers with enable inputs
  • +4 V to +14 V single power-supply range
  • 4 A peak sink/source current
  • Low 12 ns propagation delay
  • 6 ns typical rise and 5 ns typical fall times with 1 nF load
  • Inputs rated to +14 V, regardless of VDD voltage

MAX1760x Dual MOSFET Drivers

ObrazManufacturer Part NumberOpisDostępna ilość Cena
IC GATE DRVR LOW-SIDE 8UMAXMAX17601AUA+IC GATE DRVR LOW-SIDE 8UMAX352 - Immediate
1050 - Factory Stock
$9.37Wyświetl szczegóły
IC GATE DRVR LOW-SIDE 8UMAXMAX17602AUA+IC GATE DRVR LOW-SIDE 8UMAX500 - Immediate
400 - Factory Stock
$9.37Wyświetl szczegóły
IC GATE DRVR LOW-SIDE 8UMAXMAX17605AUA+IC GATE DRVR LOW-SIDE 8UMAX380 - Immediate
1550 - Factory Stock
$9.37Wyświetl szczegóły
IC GATE DRVR LOW-SIDE 8SOICMAX17600ASA+IC GATE DRVR LOW-SIDE 8SOIC8826 - Immediate
2500 - Factory Stock
$7.98Wyświetl szczegóły
IC GATE DRVR LOW-SIDE 8SOICMAX17601ASA+IC GATE DRVR LOW-SIDE 8SOIC164 - Immediate
69100 - Factory Stock
$9.37Wyświetl szczegóły
IC GATE DRVR LOW-SIDE 8SOICMAX17604ASA+IC GATE DRVR LOW-SIDE 8SOIC91 - Immediate
74900 - Factory Stock
$9.37Wyświetl szczegóły
IC GATE DRVR LOW-SIDE 8SOICMAX17605ASA+IC GATE DRVR LOW-SIDE 8SOIC0 - ImmediateSee Page for PricingWyświetl szczegóły

MAX1760x Evaluation Boards

ObrazManufacturer Part NumberOpisDostępna ilość Cena
EVAL BOARD FOR MAX17600MAX17600EVKIT#EVAL BOARD FOR MAX176000 - Immediate
5 - Factory Stock
$303.34Wyświetl szczegóły
EVAL BOARD FOR MAX17601MAX17601EVKIT#EVAL BOARD FOR MAX176010 - Immediate
6 - Factory Stock
$303.34Wyświetl szczegóły
EVAL BOARD FOR MAX17602MAX17602EVKIT#EVAL BOARD FOR MAX176020 - Immediate
7 - Factory Stock
$243.83Wyświetl szczegóły
EVAL BOARD FOR MAX17603MAX17603EVKIT#EVAL BOARD FOR MAX176030 - ImmediateSee Page for PricingWyświetl szczegóły
EVAL BOARD FOR MAX17605MAX17605EVKIT#EVAL BOARD FOR MAX176050 - Immediate
14 - Factory Stock
$283.17Wyświetl szczegóły
Published: 2013-07-12