MAX16134 Low-Voltage Microprocessor Supervisor

Analog Devices presents high performance analog building blocks featuring supervisors, voltage monitors, and sequencers

Image of Analog Devices MAX16134 Low-Voltage Microprocessor SupervisorAnalog Devices' microprocessor supervisory circuits ensure that the voltage is at the optimal level for any controlling component in a design. Watching over microcontrollers, FPGAS, and ASICs, supervisory circuits are essential analog building blocks that contribute to overall design performance, reliability, and safety. When one of these power regulators or power supervisors detects that the voltage is at an unacceptable level, the circuit alerts the microcontroller to either reset or otherwise correct the problem before moving to the next step. Included in Analog Devices' portfolio are ultra-small, ultra-low-power nanoPower supervisory circuits that are ideal for portable, battery-powered devices that require long battery life.

An example of a highly accurate, low-voltage monitoring circuit is the MAX16134 microprocessor supervisor. These circuits monitor up to four system-supply voltages for undervoltage and overvoltage faults. They are fixed-threshold devices with high accuracy overtemperature and window threshold monitoring, which makes these circuits ideal for advanced driver assistance system (ADAS) applications. Another great example is the MAX6365H/MAX6365L/MAX6365P SOT23 microprocessor supervisors with battery backup and chip-enable gating. This family simplifies power-supply monitoring, battery-backup control functions, and memory write protection in microprocessor systems. They operate from VCC supply voltages as low as 1.2 V, and are available in miniature 8-pin SOT23 packages.

Design Solutions

Featured Supervisor

ObrazManufacturer Part NumberOpisLiczba monitorowanych napięćWyjścieDostępna ilość CenaWyświetl szczegóły
IC SUPERVISOR 3 CHANNEL SOT23-8MAX16134MLG+IC SUPERVISOR 3 CHANNEL SOT23-83Otwarty dren lub otwarty kolektor0 - ImmediateSee Page for PricingWyświetl szczegóły

Other Supervisors, Voltage Monitors, and Sequencers

ObrazManufacturer Part NumberOpisLiczba monitorowanych napięćWyjścieDostępna ilość CenaWyświetl szczegóły
IC SUPERVISOR 1 CHANNEL SOT23-8MAX6365PKA31+TIC SUPERVISOR 1 CHANNEL SOT23-81Otwarty dren lub otwarty kolektor3213 - Immediate$36.24Wyświetl szczegóły
IC SUPERVISOR 1 CHANNEL SOT23-8MAX6365LKA29+TIC SUPERVISOR 1 CHANNEL SOT23-81Przeciwsobne, Totem Pole3588 - Immediate$48.46Wyświetl szczegóły
IC SUPERVISOR 1 CHANNEL SOT23-8MAX6365LKA31+TIC SUPERVISOR 1 CHANNEL SOT23-81Przeciwsobne, Totem Pole5173 - Immediate
5000 - Factory Stock
$43.29Wyświetl szczegóły
IC SUPERVISOR 1 CHANNEL SOT23-8MAX6365PKA29+TIC SUPERVISOR 1 CHANNEL SOT23-81Otwarty dren lub otwarty kolektor3246 - Immediate$31.58Wyświetl szczegóły
Published: 2017-07-31