DS2476 DeepCover Secure Coprocessor

Analog Devices’ DS2476 DeepCover secure coprocessor provides elliptic-curve, public-key authentication security to protect development investments

Image of Analog Devices' DS2476 DeepCover Secure Coprocessor Analog Devices' DS2476Q+ is a secure, ECDSA and HMAC, SHA-256 coprocessor companion to the DS28C36Q+. The coprocessor can compute any required HMACs or ECDSA signatures to do any operation on the DS28C36Q+. The DS2476Q+ provides a core set of cryptographic tools derived from integrated, asymmetric (ECC-P256) and symmetric (SHA-256) security functions. In addition to the security services provided by the hardware-implemented crypto engines, the device integrates a FIPS/NIST true random number generator (RNG), 8 Kb of secured EEPROM, a decrement-only counter, two pins of configurable GPIO, and a unique 64-bit ROM identification number (ROM ID).

The ECC public and private key capabilities operate from the NIST-defined, P-256 curve and include FIPS-186-compliant ECDSA signature generation and verification to support a bidirectional, asymmetric key authentication model. The SHA-256's secret-key capabilities are compliant with FIPS 180 and are flexibly used either in conjunction with ECDSA operations or independently for multiple HMAC functions.

Two general-purpose input/output (GPIO) pins can be independently operated under command control and include configurability supporting authenticated and non-authenticated operation, including an ECDSA-based, crypto-robust mode to support secure-boot of a host processor. This secure-boot method can also be used to enable the coprocessor functions.

DeepCover® embedded security solutions cloak sensitive data under multiple layers of advanced security to provide the most secure key storage possible. To protect against device-level security attacks, invasive and noninvasive countermeasures are implemented including an active die shield, encrypted storage of keys, and algorithmic methods.

How Unclonable, Turnkey Embedded Security Protects Designs from the Ground Up

How Physically Unclonable Function (PUF) Technology Protects Embedded Systems

DeepCover Embedded Security Solution Guide

Features
  • ECC-256 compute engine
    • FIPS 186 ECDSA P256 signature and verification
    • ECDH key exchange with authentication prevents man-in-the-middle attacks
    • ECDSA authenticated R/W of configurable memory
  • FIPS 180 SHA-256 compute engine
    • HMAC
  • SHA-256 OTP (one-time pad) encrypted R/W of configurable memory through ECDH-established key
  • Unique and unalterable, factory-programmed, 64-bit identification number (ROM ID)
    • Optional input data component to crypto and key operations
  • Two GPIO pins with optional authentication control
    • Open-drain, 4 mA / 0.4 V
    • Optional SHA-256 or ECDSA authenticated on/off and state read
    • Optional ECDSA certificate to set on/off after multiblock hash for secure boot
  • RNG with NIST SP 800-90B compliant entropy source with function to read out
  • Optional chip generated Pr/Pu key pairs for ECC operations
  • 17-bit, one-time-settable, nonvolatile, decrement-only counter with authenticated read
  • 8 Kbits of EEPROM for user data, keys, and certificates
  • I²C communication: 100 kHz and 400 kHz
Applications
  • Accessory and peripheral secure authentication
  • Controllers
  • IoT node crypto-protection
  • Parameters
  • Secure boot or download of firmware and/or systems
  • Secure storage of cryptographic keys for a host

DS2476 DeepCover Secure Coprocessor

ObrazManufacturer Part NumberOpisObudowa / skrzyniaZastosowaniaDostępna ilość CenaWyświetl szczegóły
IC SECURE COPROCESSOR 6-TDFNDS2476Q+TIC SECURE COPROCESSOR 6-TDFN6-WDFN podkładka odsłoniętaSieć i komunikacja1565 - Immediate$14.86Wyświetl szczegóły

Eval Board

ObrazManufacturer Part NumberOpisFunkcjaWykorzystywany układ scalony / częśćZawartośćDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR DS2476 DS28C36DS28C36EVKIT#EVAL BOARD FOR DS2476 DS28C36Interfejs, zabezpieczenie przeciwsabotażowe i bezpieczeństwoDS2476, DS28C36Płytki1 - Immediate
40 - Factory Stock
$388.30Wyświetl szczegóły

Associated Product

ObrazManufacturer Part NumberOpisObudowa / skrzyniaZastosowaniaDostępna ilość CenaWyświetl szczegóły
IC AUTHENTICATION CHIP 6-TDFNDS28C36Q+TIC AUTHENTICATION CHIP 6-TDFN6-WDFN podkładka odsłoniętaSieć i komunikacja3819 - Immediate$14.23Wyświetl szczegóły
Published: 2016-09-19