SST-12 High-Power White LED
Luminus' LEDs provide superior brightness and color uniformity within beam spots
Luminus Devices' SST-12 LEDs are specially designed for directional lighting applications, catering to both portable lights and architectural directional lighting needs. Notably, the high color rendering index (CRI) version, SST-12-WxH, boasts a CRI of greater than 95. With a typical efficacy of 116 lumens per watt at 0.35 A TJ +85°C (3,000 K), the SST-12-WxH LED stands out as the premier choice for interior directional light fixtures such as spotlights, track lights, task lights, wall washers, and more. Compared to square-shaped emitters, the SST-12's round emitter offers remarkable advantages. Its compatibility with typically round-shaped optics results in superior brightness and color uniformity within beam spots. Moreover, it provides a tighter beam angle and longer beam distance, making it an ideal choice for a wide range of directional lighting applications.
Features
- Round light emitter delivers superior beam quality and higher optical efficiency than square emitters for collimating optics
- High lumen density of monolithic emitter reduces the optic's size while maximizing the light intensity and beam distance
- Maximum drive current: 1.5 A
- Color rendering index: >95
- Low thermal resistance: +4.9°C/W
- ANSI-compatible chromaticity bins
- Electrically-isolated thermal path
- 8 kV HBM ESD rating per ANSI/ESDA/JEDEC JS-001
- RoHS and REACH compliant
- Wall washers
- Track lights
- Spotlights
- Miniature high-output recessed lights
- Landscape spot and floodlights
- Stage and studio lighting
SST-12 High-Power White LED
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | SST-12-W50S-A120-H3502 | LED SST-12-WXS WHITE 5000K 1414 | 877 - Immediate | $4.70 | Wyświetl szczegóły | |
![]() | ![]() | SST-12-W57S-A120-H2572 | LED SST-12-WXS WHITE 5700K 1414 | 934 - Immediate | $4.70 | Wyświetl szczegóły |
![]() | SST-12-W65S-A120-H3652 | LED SST-12-WXS WHITE 6500K 1414 | 269 - Immediate | $4.70 | Wyświetl szczegóły |