Pico COBs for Narrow Beam LED Spotlight Applications
Luminus' Pico COBs with high flux density for narrow beams with more punch with high candela or center beam candle power (CBCP)
High flux density and small light-emitting surfaces have long been achievable, but until the arrival of Pico COBs, the two have not been successfully joined in a single package. Luminus' Pico COBs have 3.5 mm and 4.5 mm light-emitting surfaces and can produce a stunning 675 or 1255 lumens, respectively, at 3000K and 90+ CRI. Pico COB is an LED solution with the quality of light to replace one of the most common lamps across architectural segments, the 50 W halogen spot. Pico COBs use Luminus' latest Gen4 technology for increased drive currents and case temperatures. This provides engineering space to create innovative designs with smaller form factors. Unique dramatic effects, longer throws, and narrower beams can now be produced by tiny fixtures incorporating sleek designs that are hidden in the architecture.
- Compact size
- High flux density
- Long lifetime
- High reliability
- CCT range: 2400k, 2700k, 3000k, 3500k, 4000k, 5000k, 5700k, and 6500k
- Luminus Gen 4 COB technology
- Standard footprint
- High color rendering as high as 97 CRI
- Consistent color over time, current, and temperature
- Excellent for narrow beam spots
- Excellent color over angle uniformity
- Superior thermal conductivity for uniform heat spreading
- Spotlights
- Residential lighting
- Retail lighting
- Illumination
- Downlights
- General lighting
- Hospitality lighting
- Outdoor lighting
- Museum lighting
- Architectural lighting
Pico COBs
| Obraz | Manufacturer Part Number | Opis | CCT (K) | Długość fali | Prąd - próby | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CXM-4-40-90-36-AC40-F5-3 | LED COB CXM-4 NEUT WHT SQU 4000K | 3-etapowa elipsa MacAdama 4000K | - | 120mA | 2313 - Immediate | $8.51 | Wyświetl szczegóły |
![]() | ![]() | CXM-4-30-80-36-AC40-F5-3 | LED COB CXM-4 WARM WHT SQ 3000K | 3-etapowa elipsa MacAdama 3000K | - | 120mA | 2411 - Immediate | $8.51 | Wyświetl szczegóły |
![]() | ![]() | CXM-4-27-90-36-AC40-F5-3 | LED COB CXM-4 WARM WHT SQU 2700K | 3-etapowa elipsa MacAdama 2700K | - | 120mA | 1601 - Immediate | $8.51 | Wyświetl szczegóły |
![]() | ![]() | CXM-4-30-90-36-AC40-F5-3 | LED COB CXM-4 WARM WHT SQ 3000K | 3-etapowa elipsa MacAdama 3000K | - | 120mA | 1291 - Immediate | $8.51 | Wyświetl szczegóły |
![]() | ![]() | CXM-4-35-90-36-AC40-F5-3 | LED COB CXM-4 WARM WHT SQU 3500K | 3-etapowa elipsa MacAdama 3500K | - | 120mA | 1322 - Immediate | $8.51 | Wyświetl szczegóły |
![]() | ![]() | CXM-4-40-95-36-AC40-F5-3 | LED COB CXM-4 NEUT WHT SQU 4000K | 3-etapowa elipsa MacAdama 4000K | - | 120mA | 1420 - Immediate | $9.39 | Wyświetl szczegóły |
![]() | ![]() | CXM-4-30-95-36-AC40-F5-3 | LED COB CXM-4 WARM WHT SQ 3000K | 3-etapowa elipsa MacAdama 3000K | - | 120mA | 1577 - Immediate | $9.39 | Wyświetl szczegóły |