Mosaic Array Series UV Chip-on-Board LEDs

Luminus offers its mosaic array series ultraviolet LEDs available in C31 and C14 packaging

Image of Luminus Devices' Mosaic Array Series UV Chip on Board LEDsAvailable in standard 5 nm wide bin kits, Luminus mosaic array series UV LEDs offer high brightness combined with industry leading thermal resistance to produce a compact powerful UV light source suitable for the most demanding applications. Two form factors are available to support the variety of potential applications that can be enabled using this technology. The C31 package is optimized for use in fiber coupled and DLP applications and is fully interchangeable with the other CBT-90 and PT-120 Luminus products in the white and monochromatic color ranges. The C14 package has been designed with industrial curing in mind. Packages can be assembled in linear arrays designed to create a very high-density line of UV energy capable of curing films at longer working distances than traditional UV LED arrays.

Features
  • Mosaic array UV LED chipset with surface emitting area of 12 mm2, 4:3 aspect ratio
  • All the benefits of chip-on-board processing without the need for a complicated assembly process
  • Vertical chip UV LED technology for high power density and uniform emission
  • Wide range of UVA wavelengths
  • High thermal conductivity copper coreboard package
  • Low-profile window for efficient coupling into small-etendue systems
  • Can be operated at variable drive currents up to 18 A
  • NIST traceable optical and electrical measurement testing
  • Environmentally friendly: RoHS and halogen compliant
Applications
  • Commercial / industrial curing:
    • Inks
    • Coatings
    • Adhesives
  • Inspection
  • Machine vision
  • Fiber-coupled illumination
  • Specialty projection systems for maskless lithography, rapid prototyping, and 3D printing
  • Medical and scientific instrumentation

Mosaic Array Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
MOD COB BIG CHIP LED UV MOSAICCBM-120-UV-X31-L400-22MOD COB BIG CHIP LED UV MOSAIC43 - Immediate$1,544.69Wyświetl szczegóły
IR MOD CBM90CBM-90-IRD-X33-K940IR MOD CBM9042 - Immediate$1,918.46Wyświetl szczegóły
LED MOD MOSAIC ARRAY RED RECTCBM-120-FR-C15-RA100LED MOD MOSAIC ARRAY RED RECT50 - Immediate$1,440.14Wyświetl szczegóły
IR MOD CBM120CBM-120-FR-C15-RA200IR MOD CBM12021 - Immediate$1,319.01Wyświetl szczegóły
IR MOD CBM90CBM-90-IRD-X33-K850IR MOD CBM909 - Immediate$1,918.46Wyświetl szczegóły
EMITTER UV 387NM 30A MODULECBM-120-UV-C14-I380-22EMITTER UV 387NM 30A MODULE0 - Immediate$610.70Wyświetl szczegóły
Published: 2015-11-23