Mid-Power 3030 3 V LEDs

Luminus offers its mid-power LEDs with 70+, 80+, 90+, and 95+ CRI options

Image of Luminus Devices' Mid Power 3030 3 V LEDsLuminus mid-power LEDs are leading the conversion of traditional general lighting solutions to solid-state technology. From linear T8 lamps to diffuse panel lighting and directional replacement lamps, Luminus offers mid-power solutions that provide superior color rendering and efficacy. At nominal testing conditions, Luminus mid-power LEDs achieve 130+ LPW and upwards of 170+ LPW at lower current densities. Color fidelity is a hallmark of the Luminus product portfolio with 90+ CRI (R9>50) offerings for each mid-power product platform. Luminus mid power LEDs are the right choice for color quality, efficacy, and reliability.

Features Chart (Click for larger image)
  • High efficacy
  • CRI options: 70+, 80+, 90+, and 95+
  • Wide color selection: 2200 K to 6500 K
Applications
  • Linear, directional, and diffuse lighting
  • Replacement lamps
  • Panel lighting and down lighting
Image of Luminus Devices' Mid Power 3030 3 V LEDs
Chromaticity Binning
  • Standard chromaticity bins are 5-step and 7-step Macadam ellipses as described in the chart above. For smaller than 5-step Macadam ellipse, custom chromaticity binning is available.

Mid-Power 3030 3 V LEDs

ObrazManufacturer Part NumberOpisStrumień przy 25°C, prąd - próbaDostępna ilość CenaWyświetl szczegóły
LED MP3030 WARM WHT 2700K 3030MP-3030-1100-27-80LED MP3030 WARM WHT 2700K 303060lm (typ.)16464 - Immediate$0.77Wyświetl szczegóły
LED MP3030 WARM WHT 3000K 3030MP-3030-1100-30-80LED MP3030 WARM WHT 3000K 303062lm (typ.)2578 - Immediate$0.77Wyświetl szczegóły
LED MP3030 NEUT WHT 4000K 3030MP-3030-1100-40-70LED MP3030 NEUT WHT 4000K 303073lm (typ.)27091 - Immediate$0.77Wyświetl szczegóły
LED MP3030 NEUT WHT 4000K 3030MP-3030-1100-40-80LED MP3030 NEUT WHT 4000K 303067lm (typ.)59501 - Immediate$0.77Wyświetl szczegóły
LED MP3030 COOL WHITE 5000K 3030MP-3030-1100-50-70LED MP3030 COOL WHITE 5000K 303071lm (typ.)3945 - Immediate$0.77Wyświetl szczegóły
LED MP3030 COOL WHITE 5000K 3030MP-3030-1100-50-80LED MP3030 COOL WHITE 5000K 303067lm (typ.)0 - Immediate$0.77Wyświetl szczegóły
LED MP3030 COOL WHITE 5700K 3030MP-3030-1100-57-70LED MP3030 COOL WHITE 5700K 303078lm (typ.)57168 - Immediate$0.77Wyświetl szczegóły
LED MP3030 WARM WHT 2700K 3030MP-3030-1100-27-90LED MP3030 WARM WHT 2700K 303055lm (typ.)0 - Immediate$0.81Wyświetl szczegóły
LED MP3030 WARM WHT 3000K 3030MP-3030-1100-30-90LED MP3030 WARM WHT 3000K 303056lm (typ.)61001 - Immediate$0.81Wyświetl szczegóły
LED MP3030 NEUT WHT 4000K 3030MP-3030-1100-40-90LED MP3030 NEUT WHT 4000K 303060lm (typ.)0 - Immediate$0.81Wyświetl szczegóły
Published: 2015-11-23