Generation 3 LED COB

Luminus' Generation 3 LED COB features lowest thermal resistance for excellent heat transfer and uniform spreading

Image of Luminus Devices' Generation 3 LED COBThe Luminus Generation 3 LED COB array series delivers solutions for the most demanding spot lighting, down lighting and directional applications in general, and horticulture lighting. Generation 3 COBs deliver 150 lumens per W (LPW) at junction temperature of TJ = +85°C.  The series is offered in the widest CRI range in the industry, with a complete white color range, providing lighting designers and manufacturers the choice necessary to meet the optimum performance at the most cost effective price.

Features
  • High lumen package
    •  Over 20000 lm, TJ = +85°C
  • High lumen per W
    • >150 LPW at 3000 K, 80 CRI, TJ = +85°C
    • >170 LPW at 5000 K, 70 CRI, TJ = +85°C
  • 2700 K, 3000 K, 3500 K, 4000 K, 5000 K, 6500 K 
  • CRI 90 and 80 min. standard at most CCTs
  • High temperature (TJ = +85°C) binning
  • Lowest thermal resistance for excellent heat transfer and uniform spreading
  • 3-SDCM chromaticity binning for the most accurate color
Applications
  • Shop and retail lighting
  • Directional, high color rendering
  • Halogen / CMH replacements
  • Industrial high bay
  • Outdoor area and roadway
  • Horticulture lighting

CXM-22 Gen3

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
LED COB CXM-22 GEN3 WHT SQ 3500KCXM-22-35-90-54-AC30-F4-3LED COB CXM-22 GEN3 WHT SQ 3500K890 - Immediate$75.09Wyświetl szczegóły
LED COB CXM-22 GEN3 WH SQ 3000KCXM-22-30-80-54-AC30-F4-3LED COB CXM-22 GEN3 WH SQ 3000K629 - Immediate$75.09Wyświetl szczegóły
LED COB CXM-22 GEN3 WHT SQ 3500KCXM-22-35-80-54-AC30-F4-3LED COB CXM-22 GEN3 WHT SQ 3500K457 - Immediate$75.09Wyświetl szczegóły
LED COB CXM-22 GEN3 WHT SQ 4000KCXM-22-40-80-54-AC30-F4-3LED COB CXM-22 GEN3 WHT SQ 4000K456 - Immediate$75.09Wyświetl szczegóły
LED COB CXM-22 GEN3 WHT SQ 2700KCXM-22-27-80-54-AC30-F4-3LED COB CXM-22 GEN3 WHT SQ 2700K345 - Immediate$75.09Wyświetl szczegóły
LED COB CXM-22 GEN3 WHT SQ 5000KCXM-22-50-80-54-AC30-F4-3LED COB CXM-22 GEN3 WHT SQ 5000K7 - Immediate$81.48Wyświetl szczegóły
LED COB CXM-22 GEN3 WHT SQ 5000KCXM-22-50-70-54-AC30-F4-3LED COB CXM-22 GEN3 WHT SQ 5000K63 - Immediate$108.18Wyświetl szczegóły
LED COB CXM-22 GEN3 WH SQ 3000KCXM-22-30-90-54-AC30-F4-3LED COB CXM-22 GEN3 WH SQ 3000K0 - Immediate$75.09Wyświetl szczegóły
Published: 2017-05-08