CBT-90-W White LEDs

Luminus Devices’ Big Chip LED™ CBT-90 consists of a 9 mm² LED connector on a copper-core PCB

Image of Luminus Devices' CBT-90-W White LEDs™Luminus Devices’ CBT-90-W white LEDs series are capable of producing up to 3,000 lumens at the top end input current. They use Luminus' monolithic chip technology, which enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high-power LEDs cannot.

The CBT-90-W white LEDs feature a thermal resistance from junction to case of 0.8ºC/W, allowing the LEDs to be driven at higher current densities while maintaining a low junction temperature, resulting in brighter solutions and longer lifetimes.

The lumen density and brightness of the CBT-90 LEDs are ideal for users working on exceptionally demanding specialty lighting applications. Users developing endoscopy light boxes now have an LED that produces system-level light intensity that rivals the 300 W Xenon lamp. In entertainment lighting, spot and wash fixtures are converting from specialty high-intensity discharge lamps such as 175 W metal halide to the CBT-90 LEDs.

Red, green, blue, and UV versions of the CBT-90 are available, providing a wide selection of solutions in a common format for a variety of medical, life sciences, instrumentation, and industrial applications.

Features
  • Extremely high optical output from monolithic, uniform emitter; up to 3,000 lm at 18 A
  • High thermal conductivity package: junction to case thermal resistance of only 0.8ºC/W
  • Unencapsulated die with low-profile protective window optimizes optical coupling in etendue-limited applications
  • The package is ready for easy integration in optical systems with high precision alignment features and convenient connectorization
  • Lumen maintenance of greater than 70% after 60,000 hours
  • Variable drive current: less than 1 A through 18 A CW
  • Environmentally friendly: RoHS-compliant
Applications
  • Fiber-coupled illumination
  • Architectural and entertainment lighting
  • Medical lighting
  • Machine vision
  • Microscopy and instrumentation
  • Industrial applications
  • Spot lighting
  • Emergency vehicle lighting

CBT-90-W White LEDs

ObrazManufacturer Part NumberOpisDługość faliDostępna ilość CenaWyświetl szczegóły
LED MOD CBT-90 CL WH RECT 5700KCBT-90-W57H-C11-KB200LED MOD CBT-90 CL WH RECT 5700K-0 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2015-11-19