LUXEON XF-3014 CV Flexible LED Strips
LUMILEDS offers a flexible light source, distributing uniform light across user selectable lengths
LUMILEDS' LUXEON XF-3014 CV is for constant voltage driven applications that require a flexible design capable of maintaining uniform light distribution over long lengths. These current regulated flexible strips come in variable length options and are either cuttable or include snap-together connectors for precision design. LUXEON XF-3014 CV is designed for ease of system integration, faster time to market, and best-in-class reliability.
LUXEON XF-3014 CV is available in the following configurations:
- 6 LEDs per segment, cuttable every 96 mm
- 6 LED, 96 mm segments with connectors
- 30 LED, 480 mm segments with connectors
| Features and Benefits | Applications | |
|
|
LUXEON XF-3014 CV Series
| Obraz | Manufacturer Part Number | Opis | Długość fali | Dostępna ilość | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | L219-4080C06FV0000 | LED ENG LUXEON WH LNR STR 4000K | - | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | L219-2780006FV0C00 | LED ENG LUXEON WH LNR STR 2700K | - | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | L219-3080006FV0C00 | LED ENG LUXEON WH LNR STR 3000K | - | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | L219-4080006FV0C00 | LED ENG LUXEON WH LNR STR 4000K | - | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | L219-2780030FV0C00 | LED ENG LUXEON WH LNR STR 2700K | - | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | L219-3080030FV0C00 | LED ENG LUXEON WH LNR STR 3000K | - | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | L219-4080030FV0C00 | LED ENG LUXEON WH LNR STR 4000K | - | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | L219-2780C06FV0000 | LED ENG LUXEON WH LNR STR 2700K | - | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | L219-3080C06FV0000 | LED ENG LUXEON WH LNR STR 3000K | - | 0 - Immediate | Wyświetl szczegóły |