Screw Terminal Blocks - Series 61
Lumberg screw terminal blocks feature signal and load currents up to 15 A
Known as connection terminals, terminal connectors, or screw terminals, Lumberg Inc screw terminal blocks are VDE or cULus approved across a range of parts including a pitch of 3.5 mm, 5.0 mm, and 10.0 mm as well as upright, 35°, 45°, and right-angle versions. Featuring a clamp with wire protector, these terminals achieve consecutive placement without a loss of pitch. They are ideal for a variety of applications including alarm systems and industrial equipment.
- Micro-screw terminal block
- Clamp with wire protector
- Test hole
- Consecutive placement without a loss of pitch
- Lift clamp without protection
- Signal and load currents up to 15 A
- Lead sections up to 4.0 mm²
- Building wiring
- Public address systems
- Alarm systems
- Industrial equipment
- Printed circuit boards
Screw Terminal Blocks - Series 61
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | KRESS 04 | SCREW TERMINAL BLOCK 4 POLE | 1509 - Immediate | $7.07 | Wyświetl szczegóły |
![]() | ![]() | KRESS 05 | SCREW TERMINAL BLOCK 5 POLE | 175 - Immediate | $9.98 | Wyświetl szczegóły |
![]() | ![]() | KRESW 04 | SCREW TERMINAL BLOCK 4 POLE | 1000 - Immediate | $9.12 | Wyświetl szczegóły |
![]() | ![]() | KRESW 05 | SCREW TERMINAL BLOCK 5 POLE | 132 - Immediate | $10.81 | Wyświetl szczegóły |
![]() | ![]() | KRESS 06 | SCREW TERMINAL BLOCK 6 POLE | 400 - Immediate | $10.59 | Wyświetl szczegóły |