RCMP20 Series Residual Current Monitors
Littelfuse/Western Automation RCMP20 series residual current monitors offer a flexible design for OEM applications
Littelfuse/Western Automation RCMP20 residual current monitors continuously monitor AC and DC residual currents and are available in Mode 2 or Mode 3. The RCMP20-01 series monitors are suitable for integration into Mode 3 electric vehicle charging, according to IEC 62955 standards. The RCMP20-01 devices continuously monitor DC residual currents, and when a fault current exceeds the threshold values, the device sends a trip signal. The RCMP20-03 series monitors are AC and DC sensitive and monitor ground fault currents, residual currents, or leakage currents in single- and multiple-phase installations. RCMP20 residual current monitors offer a flexible design for OEM applications, including vertical or horizontal mount and open or two to four integrated conductors, allowing space optimization by adapting itself to the design.
- Suitable for Mode 2 integration (RCMP20-03)
- Suitable for Mode 3 integration (RCMP20-01)
- Proprietary ASIC
- High EMI resilience
- Integrated PCB
- Higher cross-sectional area of integrated conductors
- Supports higher charging currents
- Flexible design for OEM
- Optional integrated load conductors
- Wide variants range and customization options available
- 5 VDC supply voltage
- 12.5 mW power supply
- 2.5 mA supply current with no fault current
- Operating temperature range: -40°C to +105°C
- 2000 m altitude
- Meets IEC 62955 standards (RCMP20-01)
- Meets IEC 62752 standards (RCMP20-03)
- RoHS and REACH compliant
- Ground-fault detection
- Leakage current measurement in an IC-CPD in-cables (Mode 2)
- Leakage current measurement for charging stations (Mode 3)
RCMP20 Series Residual Current Monitors
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | RCMP20VT-01 | RCM RESIDUAL CURRENT MONITORS | 247 - Immediate | $172.71 | Wyświetl szczegóły |
![]() | ![]() | RCMP20HT-01 | RCM RESIDUAL CURRENT MONITORS | 234 - Immediate | $172.71 | Wyświetl szczegóły |
![]() | ![]() | RCMP20VC2-01 | RCM RESIDUAL CURRENT MONITORS | 20 - Immediate | $178.94 | Wyświetl szczegóły |
![]() | ![]() | RCMP20HC2-01 | RCM RESIDUAL CURRENT MONITORS | 20 - Immediate | $180.30 | Wyświetl szczegóły |
![]() | ![]() | RCMP20VC3-01 | RCM RESIDUAL CURRENT MONITORS | 20 - Immediate | $182.06 | Wyświetl szczegóły |
![]() | ![]() | RCMP20VC4-01 | RCM RESIDUAL CURRENT MONITORS | 192 - Immediate | $185.18 | Wyświetl szczegóły |
![]() | ![]() | RCMP20HC3-01 | RCM RESIDUAL CURRENT MONITORS | 20 - Immediate | $186.46 | Wyświetl szczegóły |
![]() | ![]() | RCMP20HC4-01 | RCM RESIDUAL CURRENT MONITORS | 251 - Immediate | $192.59 | Wyświetl szczegóły |
![]() | ![]() | RCMP20HT-03 | RCM RESIDUAL CURRENT MONITORS | 167 - Immediate | $172.71 | Wyświetl szczegóły |
![]() | ![]() | RCMP20VT-03 | RCM RESIDUAL CURRENT MONITORS | 250 - Immediate | $172.71 | Wyświetl szczegóły |
![]() | ![]() | RCMP20HC2-03 | RCM RESIDUAL CURRENT MONITORS | 20 - Immediate | $178.94 | Wyświetl szczegóły |
![]() | ![]() | RCMP20VC2-03 | RCM RESIDUAL CURRENT MONITORS | 20 - Immediate | $180.30 | Wyświetl szczegóły |
![]() | ![]() | RCMP20HC3-03 | RCM RESIDUAL CURRENT MONITORS | 20 - Immediate | $182.06 | Wyświetl szczegóły |
![]() | ![]() | RCMP20HC4-03 | RCM RESIDUAL CURRENT MONITORS | 252 - Immediate | $185.18 | Wyświetl szczegóły |
![]() | ![]() | RCMP20VC3-03 | RCM RESIDUAL CURRENT MONITORS | 20 - Immediate | $186.46 | Wyświetl szczegóły |
![]() | ![]() | RCMP20VC4-03 | RCM RESIDUAL CURRENT MONITORS | 182 - Immediate | $192.59 | Wyświetl szczegóły |