RCM20-01 Residual Current Monitor

Littelfuse’s residual current monitor is intended for the detection of DC residual currents in 50 Hz/60 Hz AC installations

Image of Littelfuse/Western Automation RCM20-01 Residual Current MonitorLittelfuse's RCM20-01 is a residual current monitor intended for the detection of DC residual currents in 50 Hz/60 Hz AC installations. The RCM20-01 is primarily intended for use in Mode 3 electric vehicle charging stations, to disconnect the supply to the electric vehicle under DC residual fault current condition. The RCM20-01 may be used to detect DC residual currents in DC, single-phase, or multiphase installations. The RCM20-01 is a compact solution designed to be panel-mounted and has a JST connector for easy installation. This product is fully compliant with the detection requirements of IEC 62955.

Features
  • Operates from 12 VDC to 24 VDC supply
  • External test facility
  • JST XH 2.5 mm pitch connector: B4B-XH-A (LF)(SN)
  • "Fault" signal output
  • For use with single- or 3-phase loads

RCM20-01 Residual Current Monitor

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
RESIDUAL CURRENT MONITOR, 6MA DCRCM20-01RESIDUAL CURRENT MONITOR, 6MA DC81 - Immediate$197.96Wyświetl szczegóły
RESIDUAL CURRENT MONITOR, 6MA DCRCM20-03RESIDUAL CURRENT MONITOR, 6MA DC133 - Immediate$197.96Wyświetl szczegóły
Published: 2023-10-04