Alternistor Triacs 40 A High Power Qxx40xx Series

Littelfuse offers Qxx40xx series alternistor triacs designed for AC switching and phase control applications

Image of Littelfuse Qxx40xx Series Alternistor Triacs Littelfuse’s Qxx40xx series is a 40 A bidirectional solid state switch series is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays. Alternistor type devices only operate in quadrants I, II, and III and are used in circuits requiring high dv/dt capability.

Features
   
  • RoHS compliant
  • Glass passivated junctions
  • Voltage capability up to 1,000 V
  • Surge capability up to 400 A
  • Electrically isolated K and J packages are UL recognized for 2500 VRMS
Image of Littelfuse's TVS Diodee Array's eBook
 

Littelfuse Thyristor Products

(PDF Format)   (eBook Format)
Applications
  • Excellent for AC switching and phase control applications such as heating, lighting, and motor speed controls
  • Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods, and commercial appliances
  • Alternistor triacs (no snubber required) are used in applications with extremely inductive loads requiring highest commutation performance
  • Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage

Qxx40xx Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
TRIAC ALTERNISTOR 400V 40A TO218Q4040K7TPTRIAC ALTERNISTOR 400V 40A TO2181952 - Immediate$35.05Wyświetl szczegóły
TRIAC ALTERNISTOR 600V TO218XQ6040J7TPTRIAC ALTERNISTOR 600V TO218X230 - Immediate$40.90Wyświetl szczegóły
TRIAC ALTERNISTOR 400V TO218XQ4040J7TPTRIAC ALTERNISTOR 400V TO218X462 - Immediate
21250 - Factory Stock
$41.94Wyświetl szczegóły
TRIAC ALTERNISTOR 800V 40A TO218Q8040K7TPTRIAC ALTERNISTOR 800V 40A TO218600 - Immediate$43.23Wyświetl szczegóły
TRIAC ALTERNISTOR 1KV 40A TO218QK040K7TPTRIAC ALTERNISTOR 1KV 40A TO218246 - Immediate$46.68Wyświetl szczegóły
TRIAC ALTERNISTOR 800V 40A TO218Q8040K5TPTRIAC ALTERNISTOR 800V 40A TO218247 - Immediate
250 - Factory Stock
$43.63Wyświetl szczegóły
TRIAC ALTERNSTR 800V 40A TO218XQ8040J7TPTRIAC ALTERNSTR 800V 40A TO218X54 - Immediate$46.68Wyświetl szczegóły
Published: 2015-11-23