PICO® II Fuse for Battery Management Systems (BMS) in Automotive - 521 Series

Littelfuse’s BMS fuses have a wide operating temperature range making them a good choice for electric vehicle applications

Image of Littelfuse PICO® II Fuse for Battery Management Systems (BMS) in Automotive - 521 SeriesLittelfuse is expanding its product offering with the PICO II axial leaded fuse. The introduction of the 521 fuse series will position the PICO II fuse series to an automotive market with key applications in battery management systems. It features a small size that can easily fit on the car battery module and it can be installed using a wire harness for easy installation. It meets Littelfuse's AEC-Q qualification with a wide operating temperature rating and is a good candidate for all electrical vehicle applications.

Features
  • Very fast acting
  • AEC-Q200 qualified
  • Wide operating temperature range
  • Low-temperature re-rating
Applications
  • Battery management system
  • Electric vehicles

PICO® II Fuses - 521 Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FUSE BOARD MOUNT 2A 75VDC AXIAL0521002.MAT1LFUSE BOARD MOUNT 2A 75VDC AXIAL862 - Immediate$6.43Wyświetl szczegóły
FUSE BOARD MOUNT 2A 75VDC AXIAL0521002.YAT1LFUSE BOARD MOUNT 2A 75VDC AXIAL0 - Immediate$2.05Wyświetl szczegóły
FUSE BOARD MOUNT 2A 75VDC AXIAL0521002.MAT1LFUSE BOARD MOUNT 2A 75VDC AXIAL862 - Immediate$6.43Wyświetl szczegóły
Published: 2021-05-04