NANO²® 280 VAC Subminiature SMT Fuses - 443LC Series

Littelfuse offers the NANO² subminiature surface-mount fuses - 443LC series with a 280 VAC voltage rating

Image of Littelfuse's NANO²® 280 VAC Subminiature SMT Fuses - 443LC SeriesLittelfuse's 443LC series NANO2 subminiature SMT 280 VAC fuses are fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly. They are ideally suited for AC/DC power adapters, portable system built-in AC/DC converters, high voltage DC/DC converters, and LED lighting systems.

Features Applications
  • 280 VAC voltage rating
  • Slo-Blo® fuse
  • Available 0.50 A to 5.00 A
  • RoHS compliant
  • Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly
  • UL Recognized for US and Canadian Standards
  • AC/DC power adapters
  • Telecom equipment system power
  • Portable system built-in AC/DC converters
  • High voltage DC/DC converters
  • Lighting systems
  • LED lighting

NANO² 280 VAC Subminiature SMT Fuses - 443LC Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FUSE BOARD MNT 500MA 280VAC 2SMD0443.500DRLCFUSE BOARD MNT 500MA 280VAC 2SMD1923 - Immediate$9.26Wyświetl szczegóły
FUSE BOARD MOUNT 2A 280VAC 2SMD0443002.DRLCFUSE BOARD MOUNT 2A 280VAC 2SMD0 - Immediate$9.26Wyświetl szczegóły
FUSE BOARD MOUNT 5A 280VAC 2SMD0443005.DRLCFUSE BOARD MOUNT 5A 280VAC 2SMD1119 - Immediate$9.26Wyświetl szczegóły
Published: 2017-05-31