High Voltage 1 KV Reed Switch - MVSR-20 Series

Littelfuse's MVSR-20 series high voltage 1 KV reed switch for use in telecom, security, and industrial equipment

Image of Littelfuse's MVSR-20 Series Reed SwitchLittelfuse's MVSR-20 series reed switch, replaces the MARR-5 series previously offered. It has the same performance and physical appearance in a compact 19.7 mm glass hermetically sealed package. It provides the capability to switch 1000 VDC or 0.5 A at up to 10 W maximum. It can be used in high voltage, low current switch applications like telecom, security, and industrial equipment.

Image of Littelfuse's Sensor Product Catalog

Sensors Product Catalog

Features
  • Miniature normally open switch
  • Capable of switching 1000 VDC at 1 mA or 0.5 A up to 10 W
  • Minimum voltage breakdown 2000 VDC
  • Available sensitivity range 17 AT to 38 AT benefits
Applications
  • Limit switching
  • Security
  • Reed relays (particularly suitable for high voltage breakdown applications)
  • Telecoms line switching
  • Industrial equipment

MVSR 20 Series Reed Switch

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SWITCH REED SPST-NO 350MA 265VMVSR-20-17-23SWITCH REED SPST-NO 350MA 265V0 - Immediate$16.76Wyświetl szczegóły
SWITCH REED SPST-NO 350MA 265VMVSR-20-22-33SWITCH REED SPST-NO 350MA 265V0 - Immediate$16.76Wyświetl szczegóły
SWITCH REED SPST-NO 350MA 265VMVSR-20-22-28SWITCH REED SPST-NO 350MA 265V0 - Immediate$15.08Wyświetl szczegóły
SWITCH REED SPST-NO 350MA 265VMVSR-20-32-38SWITCH REED SPST-NO 350MA 265V0 - Immediate$15.08Wyświetl szczegóły
Published: 2018-09-10