KMR6 Series Micro-Miniature Tactile Switches

Littelfuse micro-miniature tactile switches feature a long operational life, with some models rated for up to 300,000 cycles

Image of Littelfuse KMR6 Series Micro Miniature Tactile SwitchesLittelfuse KMR6 series switches, originally developed by C&K, are compact, surface-mount tactile switches designed for high-reliability applications. These microminiature switches feature a top-actuated design and are available in multiple actuation forces ranging from 1.2 N to 4.0 N, allowing for tailored tactile feedback. With a low-profile height of just 1.9 mm, they are ideal for space-constrained environments. The KMR6 series supports both silver and gold contact materials, offering options for standard and ultra-low current (ULC) applications. Their gullwing terminals are optimized for surface-mount technology (SMT), and they are rated for up to 32 VDC and 50 mA (silver) or 10 mA (gold), with a bounce time of less than 3 ms.

Engineered for durability and performance, KMR6 switches are IP67-rated for watertight protection, making them suitable for harsh environments such as automotive, medical, industrial, and consumer electronics. They offer an excellent tactile feel and a long operational life, with some models rated for up to 300,000 cycles. The switches operate across a wide temperature range, from -40°C to +125°C depending on the contact material, ensuring reliability in extreme conditions. Their versatility, combined with compact design and robust construction, makes the KMR6 series a preferred choice for designers seeking dependable tactile input solutions.

Features
  • Watertight IP67
  • Standard and long-life versions
  • No ground pin
  • Ultra-low current capabilities
  • Excellent tactile feel
Applications
  • Transportation
  • Medical
  • Consumer
  • Industrial

KMR6 Series Gold-Plated Micro-Miniature Tactile Switch

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
KMR GOLD PLATED TACTILE SWITCHY78B62324FPKMR GOLD PLATED TACTILE SWITCH13913 - Immediate$2.87Wyświetl szczegóły
KMR GOLD PLATED TACTILE SWITCHKMR633NG ULC LFGKMR GOLD PLATED TACTILE SWITCH13947 - Immediate$3.09Wyświetl szczegóły
KMR GOLD PLATED TACTILE SWITCHKMR733NG ULC LFGKMR GOLD PLATED TACTILE SWITCH11975 - Immediate$3.48Wyświetl szczegóły
Updated: 2025-09-18
Published: 2025-07-16