0806 Series Fuses
Littelfuse 0806 series fuses are designed to provide overcurrent protection in high current voltage regulator module (VRM) applications
Littelfuse’s 0806 series fuse is designed to provide overcurrent protection to circuits that operate under high working ambient temperatures up to +150°C.
The generic design ensures excellent temperature stability and performance reliability. The high I2t values typical in the Littelfuse ceramic fuse family ensure high inrush current withstand capability.
- Operating temperature: -55°C to +150°C
- Designed to provide overcurrent protection in high-current VRM applications
- 100% lead-free, RoHS compliant, and halogen-free
- Suitable for both leaded and lead-free reflow/wave soldering
0806 Series Fuses
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0806020.WR | FUSE BOARD MOUNT 20A 36VDC 2SMD | 755 - Immediate | $4.37 | Wyświetl szczegóły |
![]() | ![]() | 0806025.WR | FUSE BOARD MOUNT 25A 36VDC 2SMD | 1713 - Immediate | $4.37 | Wyświetl szczegóły |
![]() | ![]() | 0806030.WR | FUSE BOARD MOUNT 30A 36VDC 2SMD | 983 - Immediate | $4.37 | Wyświetl szczegóły |
![]() | ![]() | 0806040.WR | FUSE BOARD MOUNT 40A 36VDC 2SMD | 2943 - Immediate | $4.37 | Wyświetl szczegóły |