Fuse Holders

Littelfuse/CVP fuse blocks, holders, and accessories enable easy fuse installation and replacement in automotive, electronic, and industrial applications

Image of Littelfuse/Commercial Vehicle Products' Fuse HoldersLittelfuse/Commercial Vehicle Products in-line fuse holders offer a flexible, quick solution for placing fuses in cramped spaces or adding overflow or accessory circuits for low-current applications, such as electronics, panel displays, blower motors, air conditioners, and lighting. The Littelfuse portfolio includes in-line fuse holders for ATO®, MINI®, MAXI®, JCASE®, MIDI®, and glass fuses with various wire lead sizes, colors, and lengths to accommodate industry guidelines and applications with and without covers and with and without waterproof ratings.

Bolt-down and fuse blocks are ideal for high-current applications, such as battery and alternator connections and starter fusing, when requirements dictate the use of larger fuses like MEGA®, MIDI, and ZCASE®. Because of their larger size and placement requirements, these fuses typically need a bolt-down fuse holder or multi-fuse block to house and protect them from harsh conditions. For these applications, Littelfuse offers battery mount, stud mount, and bolt-down fuse holders with and without waterproof and ignition protection ratings. Littelfuse also offers fuse blocks and boxes for high-amperage fuses, such as MEGA and MIDI, and low-amperage fuses, such as ATO and MINI, designed for efficient multi-fuse installation and power distribution.

Printed circuit board (PCB) fuse holders are ideal for automotive PCB applications, such as protecting circuits for vehicle control systems, navigation and entertainment systems, and automotive sensors. Littelfuse offers a variety of heat-resistant thermoplastic PCB fuse holders that accept MINI and ATO fuses. These fuse holders have a UL 94 V-0 flammability rating and innovative, purpose-driven designs. Features like circuit board locking anchors for secure attachment, standoffs to accommodate washing, and various stacking and mounting options (model features vary) make finding the right PCB fuse holder for applications simple.

Applications
  • Battery and alternator connections
  • High-current circuit protection
  • Body builders and upfitters
  • Medium-duty vehicles
  • Accessories or overflow circuits
  • Local circuit protection outside of cabs

Bolt-Down

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FUSE HOLDER BOLT DOWN 32V 200A04980921GXM5FUSE HOLDER BOLT DOWN 32V 200A7969 - Immediate$33.57Wyświetl szczegóły
FUSE HLDR BLT DWN 32V 200A PANEL04980900ZXTFUSE HLDR BLT DWN 32V 200A PANEL4245 - Immediate$47.69Wyświetl szczegóły
FUSE BLOK BLT DWN 32V 500A CHASS02981028HXFC-SSFUSE BLOK BLT DWN 32V 500A CHASS3934 - Immediate$80.69Wyświetl szczegóły

Fuse Block

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FUSE BLOCK CART 250V 6.3A PCB64900001039FUSE BLOCK CART 250V 6.3A PCB339 - Immediate$4.06Wyświetl szczegóły
FUSE BLOCK CART 250V 6.3A PCB64600001003FUSE BLOCK CART 250V 6.3A PCB12459 - Immediate
19000 - Factory Stock
$4.13Wyświetl szczegóły
FUSE BLOCK CART 600V 20A CHASSIS03540801ZXGYFUSE BLOCK CART 600V 20A CHASSIS6385 - Immediate$6.10Wyświetl szczegóły

PCB

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FUSE CLIP CARTRIDGE 250V 10A PCB01110501ZFUSE CLIP CARTRIDGE 250V 10A PCB417063 - Immediate$0.72Wyświetl szczegóły
FUSE CLIP CARTRIDGE 250V 15A PCB01020071ZFUSE CLIP CARTRIDGE 250V 15A PCB24002 - Immediate$1.11Wyświetl szczegóły
FUSE CLIP CARTRIDGE 500V 10A PCB10207101009FUSE CLIP CARTRIDGE 500V 10A PCB52984 - Immediate$1.40Wyświetl szczegóły

In-Line

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FUSE HOLDER CART 32V 20A IN LINE01550120ZXUFUSE HOLDER CART 32V 20A IN LINE2000 - Immediate$6.89Wyświetl szczegóły
FUSE HLDR CART 500V 15A IN LINE01500332HFUSE HLDR CART 500V 15A IN LINE13273 - Immediate$8.58Wyświetl szczegóły
FUSE HOLDER CART 32V 20A IN LINE01500079ZFUSE HOLDER CART 32V 20A IN LINE4896 - Immediate$20.32Wyświetl szczegóły
Published: 2024-10-10