LTC6240/6241/6242 Operational Amplifiers

Analog Devices’ op amps are designed for precision applications such as medical and test and measurement

Image of Analog Devices LTC6240/6241/LTC6242 Operational AmplifiersAnalog Devices' LTC6240, LTC6241, and LTC6242 devices are single, dual, and quad low noise, low offset, rail-to-rail output CMOS operational amplifiers (op amps). Input bias current is guaranteed to be 1 pA max on the single LTC6240. The 0.1 Hz to 10 Hz noise of only 550 nVPP, along with an offset of just 125 μV are significant improvements over traditional CMOS op amps. Additionally, noise is guaranteed to be less than 10 nV/√Hz at 1 kHz. An 18 MHz gain bandwidth, and 10 V/μs slew rate, along with the wide supply range and low input capacitance, make them perfect for use as fast signal processing amplifiers. These op amps have an output stage that swings within 30 mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. They are fully specified on 3 V and 5 V, and an HV version guarantees operation on supplies up to ±5 V. The LTC6240, LTC6241, and LTC6242 are ideal for precision applications such as medical and test and measurement.

Image of Analog Devices LTC6240/6241/LTC6242 Operational Amplifiers Diagram (click to enlarge) Image of Analog Devices LTC6240/6241/LTC6242 Operational Amplifiers Graph (click to enlarge)

Features Applications
  • 0.1 Hz to 10 Hz noise: 550 nVPP
  • Input bias current:
    • 0.2 pA (typ at 25°C)
    • 1 pA max (LTC6240)
  • Low offset voltage: 125 μV max
  • Low offset drift: 2.5 μV/°C max
  • Gain bandwidth product: 18 MHz
  • Output swings rail-to-rail
  • Voltage supply: 2.8 V to ±5.5 V, 2.8 V, to +6 V
  • Operating temperature range: 0°C to +70°C, -40°C to +85°C, -40°C to +125°C
  • Package/case: SOIC, SSOP, and DFN
  • Charge coupled amplifiers
  • Photo diode amplifiers
  • Test and measurement
  • Medical
  • High impedance transducer amplifier

LTC6240 Operational Amplifiers

ObrazManufacturer Part NumberOpisSzybkość narastaniaDostępna ilość CenaWyświetl szczegóły
IC OPAMP GP 1 CIRCUIT TSOT23-5LTC6240CS5#TRMPBFIC OPAMP GP 1 CIRCUIT TSOT23-510V/µs10259 - Immediate$10.84Wyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOLTC6240CS8#PBFIC OPAMP GP 1 CIRCUIT 8SO10V/µs965 - Immediate$11.10Wyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOLTC6240HS8#PBFIC OPAMP GP 1 CIRCUIT 8SO10V/µs417 - Immediate$12.21Wyświetl szczegóły
IC OPAMP GP 1 CIRCUIT TSOT23-5LTC6240HVCS5#TRMPBFIC OPAMP GP 1 CIRCUIT TSOT23-510V/µs1748 - Immediate$17.45Wyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOLTC6240HVCS8#PBFIC OPAMP GP 1 CIRCUIT 8SO10V/µs9587 - Immediate$18.74Wyświetl szczegóły
IC OPAMP GP 1 CIRCUIT TSOT23-5LTC6240HVHS5#TRMPBFIC OPAMP GP 1 CIRCUIT TSOT23-510V/µs6749 - Immediate$19.25Wyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOLTC6240HVHS8#PBFIC OPAMP GP 1 CIRCUIT 8SO10V/µs92 - Immediate$20.47Wyświetl szczegóły
IC OPAMP GP 1 CIRCUIT TSOT23-5LTC6240HVIS5#TRMPBFIC OPAMP GP 1 CIRCUIT TSOT23-510V/µs7647 - Immediate$19.07Wyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOLTC6240HVIS8#PBFIC OPAMP GP 1 CIRCUIT 8SO10V/µs136 - Immediate$20.47Wyświetl szczegóły
IC OPAMP GP 1 CIRCUIT TSOT23-5LTC6240IS5#TRMPBFIC OPAMP GP 1 CIRCUIT TSOT23-510V/µs12193 - Immediate$11.28Wyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOLTC6240IS8#PBFIC OPAMP GP 1 CIRCUIT 8SO10V/µs383 - Immediate$12.21Wyświetl szczegóły

LTC6241 Operational Amplifiers

ObrazManufacturer Part NumberOpisSzybkość narastaniaDostępna ilość CenaWyświetl szczegóły
IC CMOS 2 CIRCUIT 8DFNLTC6241CDD#PBFIC CMOS 2 CIRCUIT 8DFN10V/µs489 - Immediate$16.23Wyświetl szczegóły
IC CMOS 2 CIRCUIT 8SOLTC6241CS8#PBFIC CMOS 2 CIRCUIT 8SO10V/µs2685 - Immediate$16.23Wyświetl szczegóły
IC CMOS 2 CIRCUIT 8SOLTC6241CS8#TRPBFIC CMOS 2 CIRCUIT 8SO10V/µs5381 - Immediate$16.23Wyświetl szczegóły
IC CMOS 2 CIRCUIT 8SOLTC6241HS8#PBFIC CMOS 2 CIRCUIT 8SO10V/µs27 - Immediate$17.95Wyświetl szczegóły
IC CMOS 2 CIRCUIT 8SOLTC6241HS8#TRPBFIC CMOS 2 CIRCUIT 8SO10V/µs514 - Immediate$17.95Wyświetl szczegóły
IC CMOS 2 CIRCUIT 8DFNLTC6241HVCDD#PBFIC CMOS 2 CIRCUIT 8DFN10V/µs576 - Immediate$26.57Wyświetl szczegóły
IC CMOS 2 CIRCUIT 8SOLTC6241HVCS8#PBFIC CMOS 2 CIRCUIT 8SO10V/µs70 - Immediate$26.57Wyświetl szczegóły
IC CMOS 2 CIRCUIT 8DFNLTC6241HVIDD#PBFIC CMOS 2 CIRCUIT 8DFN10V/µs0 - Immediate$29.23Wyświetl szczegóły
IC CMOS 2 CIRCUIT 8SOLTC6241HVIS8#PBFIC CMOS 2 CIRCUIT 8SO10V/µs5513 - Immediate$29.23Wyświetl szczegóły
IC CMOS 2 CIRCUIT 8DFNLTC6241IDD#PBFIC CMOS 2 CIRCUIT 8DFN10V/µs0 - Immediate$17.95Wyświetl szczegóły
IC CMOS 2 CIRCUIT 8SOLTC6241IS8#PBFIC CMOS 2 CIRCUIT 8SO10V/µs1290 - Immediate$17.95Wyświetl szczegóły
IC CMOS 2 CIRCUIT 8SOLTC6241IS8#TRPBFIC CMOS 2 CIRCUIT 8SO10V/µs1193 - Immediate$17.95Wyświetl szczegóły

LTC6242 Operational Amplifiers

ObrazManufacturer Part NumberOpisSzybkość narastaniaDostępna ilość CenaWyświetl szczegóły
IC CMOS 4 CIRCUIT 16SSOPLTC6242CGN#PBFIC CMOS 4 CIRCUIT 16SSOP10V/µs86 - Immediate$27.11Wyświetl szczegóły
IC CMOS 4 CIRCUIT 16DFNLTC6242HVCDHC#PBFIC CMOS 4 CIRCUIT 16DFN10V/µs508 - Immediate$38.06Wyświetl szczegóły
IC CMOS 4 CIRCUIT 16SSOPLTC6242HVCGN#PBFIC CMOS 4 CIRCUIT 16SSOP10V/µs2118 - Immediate$38.06Wyświetl szczegóły
IC CMOS 4 CIRCUIT 16SSOPLTC6242HVHGN#PBFIC CMOS 4 CIRCUIT 16SSOP10V/µs652 - Immediate$42.05Wyświetl szczegóły
IC CMOS 4 CIRCUIT 16DFNLTC6242HVIDHC#PBFIC CMOS 4 CIRCUIT 16DFN10V/µs21 - Immediate$42.05Wyświetl szczegóły
IC CMOS 4 CIRCUIT 16SSOPLTC6242HVIGN#PBFIC CMOS 4 CIRCUIT 16SSOP10V/µs0 - Immediate$42.05Wyświetl szczegóły
IC CMOS 4 CIRCUIT 16DFNLTC6242IDHC#PBFIC CMOS 4 CIRCUIT 16DFN10V/µs6 - Immediate$29.98Wyświetl szczegóły
IC CMOS 4 CIRCUIT 16SSOPLTC6242IGN#PBFIC CMOS 4 CIRCUIT 16SSOP10V/µs48 - Immediate$29.98Wyświetl szczegóły
Published: 2018-02-21