LTC2986 Multi-Sensor Temperature Measurement System

Analog Devices' 10-channel temperature monitoring systems for thermocouple, RTD, and thermistor measurements applications

Image of Analog Devices' LTC2986 Multi-Sensor Temperature Measurement SystemAnalog Devices' LTC2986 is a 10-channel temperature monitoring system that can measure a wide variety of temperature sensors and digitally output the results in °C or °F with 0.1°C accuracy and 0.001°C resolution. The LTC2986 can measure the temperature of virtually all standard (Type B, E, J, K, N, S, R, T) or custom thermocouples, automatically compensate for cold junction temperatures, and linearize the results. The device can also measure temperature with standard 2-, 3- or 4-wire RTDs, thermistors, and diodes. The LTC2986 includes excitation current sources and fault detection circuitry appropriate for each type of temperature sensor. These devices are 10-channel software and pin compatible versions of the 20-channel LTC2983/LTC2984. Additional features include special modes that enable easy protection in universal multi-sensor applications, custom tables for generic ADC readings, and direct temperature readout from active analog temperature sensors. The LTC2986-1 is the EEPROM version of the LTC2986. The LTC2986 is ideal for thermocouple, RTD, and thermistor measurements applications.

Image of Analog Devices' LTC2986 Multi-Sensor Temperature Measurement System
Image of Analog Devices' LTC2986 Multi-Sensor Temperature Measurement System
Features
  • Directly digitizes 2-, 3-, or 4-wire RTDs, thermocouples, thermistors, and diodes
  • ADC (sigma delta), multiplexer, register bank
  • Ten flexible inputs allow interchanging sensors
  • Package/case:  48-LQFP (7x7)
  • Configuration data and custom coefficients 
  • Voltage supply: 2.85 V to 5.25 V
  • Temperature operating range: 0°C to +70°C up to -40°C to +125°C
Applications
  • Thermocouple measurements
  • RTD measurements
  • Thermistor measurements
  • Custom sensor applications

LTC2986 Multi-Sensor Temperature Measurement System

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC SENSOR TEMP MEASUREMNT 48LQFPLTC2986CLX#PBFIC SENSOR TEMP MEASUREMNT 48LQFP323 - Immediate$131.80Wyświetl szczegóły
IC SENSOR TEMP MEASUREMNT 48LQFPLTC2986CLX-1#PBFIC SENSOR TEMP MEASUREMNT 48LQFP166 - Immediate$142.04Wyświetl szczegóły
IC SENSOR TEMP MEASUREMNT 48LQFPLTC2986ILX#PBFIC SENSOR TEMP MEASUREMNT 48LQFP42 - Immediate$147.17Wyświetl szczegóły
IC SENSOR TEMP MEASUREMNT 48LQFPLTC2986ILX-1#PBFIC SENSOR TEMP MEASUREMNT 48LQFP207 - Immediate$158.73Wyświetl szczegóły
IC SENSOR TEMP MEASUREMNT 48LQFPLTC2986HLX#PBFIC SENSOR TEMP MEASUREMNT 48LQFP111 - Immediate$164.55Wyświetl szczegóły
IC SENSOR TEMP MEASUREMNT 48LQFPLTC2986HLX-1#PBFIC SENSOR TEMP MEASUREMNT 48LQFP177 - Immediate$177.51Wyświetl szczegóły

Eval Boards

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DEMO BRD FOR LTC2986 LTC2986-1DC2507ADEMO BRD FOR LTC2986 LTC2986-12 - Immediate$219.93Wyświetl szczegóły
EVAL BOARD FOR LTC2986DC2531A-KITEVAL BOARD FOR LTC29863 - Immediate$827.20Wyświetl szczegóły
EVAL BOARD FOR LTC2986-1DC2608AEVAL BOARD FOR LTC2986-11 - Immediate$536.56Wyświetl szczegóły
EVAL BOARD FOR LTC2986-1DC2608A-KITEVAL BOARD FOR LTC2986-11 - Immediate$827.20Wyświetl szczegóły
Published: 2018-01-11