LTC2440 Delta Sigma ADC

Analog Devices introduces its LTC2440, 24-bit high-speed differential Delta Sigma ADC with selectable speed/resolution

Image of Analog Devices' LTC2440 Delta Sigma ADC Analog Devices' LTC2440 is a high-speed 24-bit no latency ΔΣ ADC with 5 ppm INL and 5 µV offset. It uses proprietary ΔΣ architecture enabling variable speed and resolution with no latency. Ten speed / resolution combinations (6.9 Hz / 200 nVR MS to 3.5 kHz / 25 µVRMS) are programmed through a simple serial interface. Alternatively, by tying a single pin HIGH or LOW, a fast (880 Hz / 2 µVRMS) or ultra low noise (6.9 Hz, 200 nVRMS, 50 / 60 Hz rejection) speed/resolution combination can be easily selected. The accuracy (offset, full-scale, linearity, drift) and power dissipation are independent of the speed selected. Since there is no latency, a speed/resolution change may be made between conversions with no degradation in performance.

Following each conversion cycle, the LTC2440 automatically enters a low-power sleep state. Power dissipation may be reduced by increasing the duration of this sleep state. For example, running at the 3.5 kHz conversion speed but reading data at a 100 Hz rate draws 240 µA average current (1.1 mW) while reading data at a 7 Hz output rate draws only 25 µA (125 µW).The LTC2440 communicates through a flexible 3-wire or 4-wire digital interface that is compatible with the LTC2410 and is available in a narrow 16-lead SSOP package.

Features
  • Up to 3.5 kHz output rate
  • Selectable speed/resolution
  • 2 µVRMS noise at 880 Hz output rate
  • 200 nVRMS noise at 6.9 Hz output rate with simultaneous 50 / 60 Hz rejection
  • 0.0005% INL, no missing codes
  • Autosleep enables 20 µA operation at 6.9 Hz
  • < 5µV offset (4.5 V < VCC < 5.5 V, -40°C to 85°C)
  • Differential input and differential reference with GND to VCC common mode range
  • No latency, each conversion is accurate even after an input step
  • Internal oscillator, no external components
  • Pin compatible with the LTC2410
  • 24-bit ADC in narrow 16-Lead SSOP package
Image of Analog Devices' LTC2440 Typical Application
Applications
  • High speed multiplexing
  • Weight scales
  • Auto ranging 6-digit DVMs
  • Direct temperature measurement
  • High-speed data acquisition
Image of Analog Devices' LTC2440 Speed vs RMS Noise

LTC2440 Delta Sigma ADC

ObrazManufacturer Part NumberOpisDostępna ilość Cena
IC ADC 24BIT 16-SSOPLTC2440CGN#PBFIC ADC 24BIT 16-SSOP732 - Immediate$68.30Wyświetl szczegóły
IC ADC 24BIT 16-SSOPLTC2440IGN#PBFIC ADC 24BIT 16-SSOP556 - Immediate$76.41Wyświetl szczegóły

Demo Board

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
BOARD DELTA SIGMA ADC LTC2440DC570ABOARD DELTA SIGMA ADC LTC24402 - Immediate$283.42Wyświetl szczegóły
Published: 2015-03-03