SSTPAD Series Pico-Ampere Diodes
Linear Systems’ pico-ampere diodes are ideal for a variety of applications such as limiters and peak detectors
Linear Systems' SSTPAD series are used as protection devices, providing the best design choice when reverse current must be minimized. This series features leakage currents ranging from ‐1 pA (SSTPAD1) to ‐100 pA (SSTPAD100) to support a wide range of applications. These devices are ideally suited for use in applications such as input protection for operational amplifiers.
- Pico-amp low-leakage diodes
- -5 pA maximum reverse leakage current
- Reverse capacitance: ≤0.5 pF
- Reverse voltage breakdown: ≥-30 V
- SOT-23 3L RoHS
- DFN low-profile package options
- Direct replacement for Siliconix PAD series
- Peak detectors
- Track and hold/sample and hold
- True RMS detectors
- Limiters
- Protection for bipolar op amp inputs
- Power reduction in diode-based op amp circuits as listed above. Low leakage diodes will allow associated resistors to be scaled upwards.
Resources
SSTPAD Series Surface-Mount Diodes
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | SSTPAD100 SOT-23 3L ROHS | DIODE STANDARD 30V 10MA SOT233 | 1867 - Immediate | $14.78 | Wyświetl szczegóły |
![]() | ![]() | SSTPAD10 SOT-23 3L ROHS | DIODE STANDARD 30V 10MA SOT233 | 5849 - Immediate | $15.99 | Wyświetl szczegóły |
![]() | ![]() | SSTPAD20 SOT-23 3L ROHS | DIODE STANDARD 30V 10MA SOT233 | 4479 - Immediate | $15.44 | Wyświetl szczegóły |
![]() | ![]() | SSTPAD50 SOT-23 3L ROHS | DIODE STANDARD 30V 10MA SOT233 | 1254 - Immediate | $14.93 | Wyświetl szczegóły |
![]() | ![]() | SSTPAD5 SOT-23 3L ROHS | DIODE STANDARD 30V 10MA SOT233 | 2319 - Immediate | $16.25 | Wyświetl szczegóły |
SSTPAD Series Through-Hole Diodes
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | PAD10 TO-72 3L | DIODE STANDARD 45V 50MA TO723 | 495 - Immediate | $24.54 | Wyświetl szczegóły |
![]() | ![]() | PAD1 TO-72 3L ROHS | DIODE STANDARD 45V 50MA TO723 | 491 - Immediate | $25.35 | Wyświetl szczegóły |
![]() | ![]() | PAD20 TO-72 3L | DIODE STANDARD 45V 50MA TO723 | 484 - Immediate | $24.32 | Wyświetl szczegóły |
![]() | ![]() | PAD2 TO-72 3L | DIODE STANDARD 45V 50MA TO723 | 452 - Immediate | $24.80 | Wyświetl szczegóły |
![]() | ![]() | PAD50 TO-72 3L | DIODE STANDARD 45V 50MA TO723 | 481 - Immediate | $23.77 | Wyświetl szczegóły |
![]() | ![]() | PAD5 TO-72 3L | DIODE STANDARD 45V 50MA TO723 | 132 - Immediate | $24.80 | Wyświetl szczegóły |