PCM Series Railway Current Sensors
LEM’s PCM series offers DC, AC pulse current measurements from 5 ADC to 30 ADC or RMS nominal with galvanic isolation
LEM’s PointSenz PCM series sensors are optimized for the electronic measurement of bipolar DC currents while ensuring galvanic isolation between the primary and secondary circuits. Known as points condition monitoring (PCM), these sensors are purposefully engineered to monitor points in trackside applications, ensuring the safe and efficient operation of railway systems.
The PCM trackside current transducers are designed with a compact split-core design to facilitate maintenance and are intended for panel mounting. They feature a 15.6 mm aperture for the primary conductor to pass through. The PCM series operates based on the closed-loop Hall effect sensor principle, which ensures precise and reliable current measurements in railway trackside applications.
- Closed loop (compensated) current transducer using the Hall effect
- Panel mounting
- Split core design for easy installation
- Insulating plastic case recognized according to UL 94-V0
- Water-resistant design rated to IP67
- Reverse polarity protected
- Points condition monitoring
- Signal light indication
- Battery supplied applications
- Uninterruptable power supplies (UPS)
PCM Series Railway Current Sensors
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | PCM 10-P | CURRENT SENSOR HE/CL 10A | 68 - Immediate | $1,046.00 | Wyświetl szczegóły |
![]() | ![]() | PCM 20-P/SP2 | CURRENT SENSOR HE/CL 20A | 0 - Immediate | $1,310.00 | Wyświetl szczegóły |
![]() | ![]() | PCM 10-P/SP1 | CURRENT SENSOR HE/CL 10A | 0 - Immediate | $1,310.00 | Wyświetl szczegóły |
![]() | ![]() | PCM 30-P/SP1 | CURRENT SENSOR HE/CL 30A | 0 - Immediate | $1,374.51 | Wyświetl szczegóły |
![]() | ![]() | PCM 20-P | CURRENT SENSOR HE/CL 20A | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | PCM 30-P | CURRENT SENSOR HE/CL 30A | 0 - Immediate | $1,426.63 | Wyświetl szczegóły |
![]() | ![]() | PCM 10-PR/SP1 | CURRENT SENSOR HE/CL 10A | 0 - Immediate | $1,438.87 | Wyświetl szczegóły |
![]() | ![]() | PCM 30-P/SP2 | CURRENT SENSOR HE/CL 30A | 0 - Immediate | $1,946.77 | Wyświetl szczegóły |
![]() | ![]() | PCM 5-PR/SP2 | CURRENT SENSOR HE/CL 5A | 0 - Immediate | $2,011.10 | Wyświetl szczegóły |