HAC Series Industrial Current Sensors
LEM current sensors are ideal for AC and DC currents from 200 A to 800 A
LEM HAC series is composed of compact current sensors for AC and DC currents from 200 A to 800 A. The series is designed for the electronic measurement of currents with galvanic separation between the primary circuit and the secondary circuit. These sensors benefit from an instantaneous voltage output of ±4 V, a bipolar power supply of ±15 V, and a bandwidth of DC 50 kHz. HAC current transducers are based on the open loop Hall effect technology and are commonly utilized in industrial applications.
- Hall effect measuring principle
- Insulating plastic case recognized according to UL 94-V0
- Low insertion losses
- Easy installation
- Low power consumption
- Small size for space savings
- One design for a wide current ratings range
- High immunity to external interference
- AC variable speed drives and servo motor drives
- Static converters for DC motor drivers
- Battery supplied applications
- Uninterruptible power supplies (UPS)
- Switch-mode power supplies (SMPS)
- Power suppliers for welding applications
HAC Series Industrial Current Sensors
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | HAC 600-S | CURRENT SENSOR HE/OL 600A | 0 - Immediate | $235.66 | Wyświetl szczegóły |
![]() | ![]() | HAC 400-S | CURRENT SENSOR HE/OL 400A | 0 - Immediate | $217.57 | Wyświetl szczegóły |
![]() | ![]() | HAC 200-S | CURRENT SENSOR HE/OL 200A | 30 - Immediate | $231.86 | Wyświetl szczegóły |
![]() | ![]() | HAC 300-S | CURRENT SENSOR HE/OL 300A | 18 - Immediate | $252.79 | Wyświetl szczegóły |
![]() | ![]() | HAC 800-S | CURRENT SENSOR HE/OL 800A | 109 - Immediate | $265.14 | Wyświetl szczegóły |
![]() | ![]() | HAC100-S | CURRENT SENSOR HE/OL 100A | 0 - Immediate | $251.03 | Wyświetl szczegóły |
![]() | HAC 179-S/SP10 | CURRENT SENSOR HE/OL 179A | 0 - Immediate | $141.75 | Wyświetl szczegóły | |
![]() | HAC 530-S/SP10 | CURRENT SENSOR HE/OL 530A | 0 - Immediate | $165.88 | Wyświetl szczegóły | |
![]() | HAC 418-S/SP10 | CURRENT SENSOR HE/OL 418A | 0 - Immediate | $177.78 | Wyświetl szczegóły | |
![]() | ![]() | HAC 500-S | CURRENT SENSOR HE 500A | 0 - Immediate | $193.05 | Wyświetl szczegóły |
![]() | HAC 265-S/SP10 | CURRENT SENSOR TRANSDUCER 265A | 0 - Immediate | $193.28 | Wyświetl szczegóły | |
![]() | HAC 318-S/SP10 | CURRENT SENSOR HE/OL 318A | 0 - Immediate | $210.02 | Wyświetl szczegóły | |
![]() | HAC 347-S/SP10 | CURRENT SENSOR TRANSDUCER 347A | 0 - Immediate | $210.02 | Wyświetl szczegóły | |
![]() | HAC 216-S/SP10 | CURRENT SENSOR HE/OL 216A | 0 - Immediate | $210.11 | Wyświetl szczegóły | |
![]() | HAC 859-S/SP10 | CURRENT SENSOR HE/OL 859A | 0 - Immediate | $217.02 | Wyświetl szczegóły | |
![]() | HAC 601-S/SP10 | CURRENT SENSOR HE/OL 601A | 0 - Immediate | $220.65 | Wyświetl szczegóły | |
![]() | HAC 635-S/SP10 | CURRENT SENSOR HE/OL 635A | 0 - Immediate | $220.65 | Wyświetl szczegóły |