ECP5 Versa Evaluation Board

The ECP5 Versa Evaluation Board is part of the ECP5 Versa Development Kit

Image of ECP5 VersaLattice Semiconductor's ECP5™ Versa Evaluation Board allows designers to investigate and experiment with the features of the ECP5 Field-Programmable Gate Array. The features of the ECP5 Versa Evaluation Board can assist engineers with rapid prototyping and testing of their specific designs. The guide is intended to be referenced in conjunction with demo user’s guides to demonstrate the ECP5 FPGA.

Features

  • Half-length PCI Express form-factor
    • Allows demonstration of PCI Express x1 interconnection
  • Electrical testing of one full-duplex SERDES channel via SMA connections
  • USB-B connection for UART and device programming
  • Two RJ45 interfaces to 10/100/1000 Ethernet to RGMII
  • On-board Boot Flash
    • 128M Serial SPI Flash
  • DDR3-1866 memory components (64Mb/x16)
  • Expansion mezzanine interconnection for prototyping
  • 14-segment alpha-numeric display
  • Switches, LEDs and displays for demo purposes
  • Diamond® programming support
  • On-board reference clock sources

ECP5 Versa Parts List

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DEV KIT FOR ECP5 VERSALFE5UM-45F-VERSA-EVNDEV KIT FOR ECP5 VERSA15 - Immediate$1,676.54Wyświetl szczegóły
ECP5 EVALUATION BOARDLFE5UM5G-85F-EVNECP5 EVALUATION BOARD37 - Immediate$570.04Wyświetl szczegóły
Published: 2015-05-15