SKINTOP® MULTI-M Bushing System

LAPP’s bushing system is ideal for a variety of applications including apparatus and switch cabinet construction

Image of LAPP SKINTOP® MULTI-M Bushing SystemLAPP’s SKINTOP MULTI-M bushing system provides IP68 protection in a round multi-cable system with a metric connection thread. Its compact design allows a space-saving feed-through of unassembled cables and easy installation of the cables in high-packing density. Highly elastic gel technology makes pre-puncturing unnecessary and keeps unused entry points securely sealed to prevent the entry of external elements. A large variable clamping range of 4 mm per bushing due to the elastic gel technology with innovative membrane technology allows greater flexibility.

Features
  • Cables can be inserted directly without using a pricking awl
  • Secure sealing at the cable and housing
  • Unused bushings remain securely sealed
  • Halogen-free and silicone-free
  • UV-, ozone- and oil-resistant
  • Optimum strain relief for the entire cable bundle
Applications
  • Automation technology
  • Apparatus and switch cabinet construction
  • Applications where cables and wires are inserted into housings with minimum space requirements

SKINTOP® MULTI-M Bushing System

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
BUSHING POLYCARBONATE BLACK52220140BUSHING POLYCARBONATE BLACK1 - Immediate$164.96Wyświetl szczegóły
BUSHING POLYCARBONATE BLACK52220146BUSHING POLYCARBONATE BLACK8 - Immediate$154.98Wyświetl szczegóły
BUSHING POLYCARBONATE BLACK52220110BUSHING POLYCARBONATE BLACK4 - Immediate$110.92Wyświetl szczegóły
BUSHING POLYCARBONATE BLACK52220111BUSHING POLYCARBONATE BLACK8 - Immediate$118.64Wyświetl szczegóły
BUSHING POLYCARBONATE BLACK52220112BUSHING POLYCARBONATE BLACK79 - Immediate$171.28Wyświetl szczegóły

Associated CAT7 Cable

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CABLE CAT7 8COND 22AWG GRN FEET2170472CABLE CAT7 8COND 22AWG GRN FEET8506 - Immediate$22.73Wyświetl szczegóły
Published: 2023-02-20