CPI0603 Series Low-DCR Power Chip Inductors

Laird’s low-loss, low-DCR multilayer power inductor features a magnetic material for high reliability

Image of Laird Signal Integrity Products CPI0603 Series Low-DCR Power Chip InductorsLaird Signal Integrity Products’ CPI0603 series multilayer power inductor features a low-loss magnetic material that allows the part to perform at a low DCR with high reliability.

Features
  • High reliability
  • Small size
  • Low DC resistance
  • High mounting density
Applications
  • DC/DC converters and power modules
  • Digital signal control
  • Portable navigation devices
  • Programmable current
  • Consumer electronics

CPI0603 Series Low-DCR Power Chip Inductors

ObrazManufacturer Part NumberOpisTolerancjaPrąd - nasycenia (Isat)Dostępna ilość CenaWyświetl szczegóły
FIXED IND 10UH 110MA 520 MOHMCPI0603A100R-10FIXED IND 10UH 110MA 520 MOHM±20%-21909 - Immediate$1.01Wyświetl szczegóły
FIXED IND 470NH 1.2A 140 MOHMCPI0603JR47R-10FIXED IND 470NH 1.2A 140 MOHM±20%-17367 - Immediate$0.97Wyświetl szczegóły
FIXED IND 2.2UH 750MA 380 MOHMCPI0603G2R2R-10FIXED IND 2.2UH 750MA 380 MOHM±20%-27464 - Immediate$1.01Wyświetl szczegóły
FIXED IND 8.2UH 110MA 520 MOHMCPI0603A8R2R-10FIXED IND 8.2UH 110MA 520 MOHM±20%-18478 - Immediate$0.97Wyświetl szczegóły
FIXED IND 1UH 1A 250 MOHM SMDCPI0603J1R0R-10FIXED IND 1UH 1A 250 MOHM SMD±20%-17023 - Immediate$0.97Wyświetl szczegóły
Published: 2022-09-23