DMA Series Slimline DB9/DB25 Adapters
L-com’s slimline adapters, loopback plugs, reversing adapters, and null modem adapters add functionality to D-sub connections
L-com’s wide variety of L-com brand adapters expands D-sub connectivity possibilities. These include DB9/DB25 AT adapters, parallel and serial loopback plugs, reversing adapters, DB9/DB25 null modem adapters, and HD15/DB9 monitor adapters. All are slimline with a low profile that allows for use in tight spaces. These gender changers/socket savers allow mismatched D-sub connectors to mate and extend connector life by taking the abuse of frequently mated connectors and extending the life of the network.
- 100% shielding throughout for protection against EMI/RFI
- Converts standard serial cables to AT modem wiring
- Gold-plated contacts provide reliable connections with repeated mating cycles
- Low-profile design allows for use in tight spaces, eases strain on ports
- Helps diagnose problems with PC interface ports
- Convert existing serial cables to ensure a reliable connection between the DCE serial device/modem and the PC’s nine-pin serial port
- UL-grade 94V-0 connector insulator satisfies flammability requirements
- Converts standard, straight-wired cables to full handshake null modem wiring
- Allows connection of older monitors with DB9 ports to the newer HD15 style
- Custom pinouts can be manufactured with modest minimum requirements
- Loopback testers help diagnose problems with serial or parallel interfaces
- DGBV gender changers and socket savers support legacy VGA applications
- Modems
- Test
- DTE/DCE communications
- WAN
- RS-232, RS-422
- Serial data transfers
- Null modems
- Analog videos, VGA, and video displays
DMA Series Slimline DB9/DB25 Adapters
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | DMA060MF | ADPT MODEM DB9M/F | 91 - Immediate | $89.58 | Wyświetl szczegóły |
![]() | ![]() | DMA030MF | ADPT REVERSER 2&3 DB9M/F | 6 - Immediate 35 - Factory Stock | $64.53 | Wyświetl szczegóły |
![]() | ![]() | DMA010FM | ADPT SER PORT DB9F/DB25M | 8 - Immediate 279 - Factory Stock | $83.93 | Wyświetl szczegóły |
![]() | ![]() | DMA010MF | ADPT SER PORT DB9M/DB25F | 5 - Immediate 1335 - Factory Stock | $83.05 | Wyświetl szczegóły |
![]() | ![]() | DMA072MF | ADPT MODEM DB25M/F AUTO | 0 - Immediate 156 - Factory Stock | $72.52 | Wyświetl szczegóły |
![]() | ![]() | DMA074MF | ADPT MDM DB25M/F SPECIAL | 0 - Immediate 117 - Factory Stock | $80.48 | Wyświetl szczegóły |
![]() | ![]() | DMA070MF | ADPT MODEM DB25M/F STD | 0 - Immediate 255 - Factory Stock | $80.48 | Wyświetl szczegóły |
![]() | ![]() | DMA100MM | ADPT VGA PS2 MON DB9M/HD15M | 0 - Immediate 112 - Factory Stock | $90.90 | Wyświetl szczegóły |
![]() | ![]() | DMA071MF | ADPT MODEM DB25M/F FULL | 0 - Immediate 1479 - Factory Stock | $87.42 | Wyświetl szczegóły |
![]() | ![]() | DMA040MF | ADPT REVERSER 2&3 DB25M/F | 0 - Immediate 467 - Factory Stock | $92.59 | Wyświetl szczegóły |
Accessories
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | DMA021T | ADPT LOOPBACK TEST DB9F | 0 - Immediate | $102.97 | Wyświetl szczegóły |
![]() | DMA019S | ADPT LOOPBACK PARL TEST DB25M | 0 - Immediate | $78.76 | Wyświetl szczegóły |