KLDX/KLDHCX/KLDVHCX Series Locking Power Plug and Jack
Kycon’s plugs lock with a half-turn, creating a secure connection that can be counted on
Kycon's locking DC power jacks and plugs provide the ability to lock a barrel connector to prevent accidental disconnection. The plug locks with a half-turn, creating a secure connection that can be counted on. The 2.1 mm center conductor option and R/A jack without locating peg are available. An R/A jack with locating peg, a vertical jack with 2.1 mm center conductor, and the same offering with a 2.5 mm center conductor are also available.
Features
- Insulation resistance: 50 MΩ (minimum) at 100 V
- Contact resistance: 30 mΩ maximum
- Dielectric withstanding voltage: 250 VAC for 1 minute
- Rated voltage: 24 V
- Right-angle with locating pegs (optional high-current capability)
- Right-angle without locating pegs (optional high-current capability)
- Vertical jack high-current
- Rated current by part type:
- KLDX: 3.5 A
- KLDHCX: 5 A
- KLDVHCX: 5 A
KLDX/KLDHCX/KLDVHCX Series Connectors
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | KLDX-0202-A-LT | CONN PWR JACK 2.0X5.5MM SOLDER | 0 - Immediate | $4.07 | Wyświetl szczegóły |
![]() | ![]() | KLDHCX-0202-A-LT | CONN PWR JACK 2.0X5.5MM SOLDER | 8100 - Immediate | $5.25 | Wyświetl szczegóły |
![]() | ![]() | KLDX-0202-AP-LT | POWER JACK 2.0 MM DIA W/PEG LOCK | 0 - Immediate | $4.22 | Wyświetl szczegóły |
![]() | ![]() | KLDX-0202-B-LT | POWER JACK 2.50 MM DIA LOCKING T | 309 - Immediate | $4.07 | Wyświetl szczegóły |
![]() | ![]() | KLDX-0202-BP-LT | POWER JACK 2.50 MM DIA W/PEG LOC | 6522 - Immediate | $4.22 | Wyświetl szczegóły |
![]() | ![]() | KLDVHCX-0202-A-LT | VERTICAL POWER JACK 2.0MM HIGH C | 3278 - Immediate | $3.56 | Wyświetl szczegóły |
![]() | ![]() | KLDVHCX-0202-B-LT | VERTICAL POWER JACK 2.5MM HIGH C | 4014 - Immediate | $3.56 | Wyświetl szczegóły |
![]() | ![]() | KLDX-PA-0202-A-LT | POWER PLUG ASSEMBLY, 2.0 MM DIA | 3986 - Immediate | $10.31 | Wyświetl szczegóły |
![]() | ![]() | KLDX-PA-0202-B-LT | POWER PLUG ASSEMBLY, 2.5 MM DIA, | 1858 - Immediate | $12.66 | Wyświetl szczegóły |