Gain Equalizers
Knowles DLI gain equalizers are designed to compensate for module gain slope
Knowles DLI gain equalizers have repeatable microwave performance with a size that is matched to a typical 50 Ω transmission line, achieved by utilizing precision thin-film fabrication and high-permittivity ceramic materials. It’s unique design solution provides a near-ideal R-C frequency response, far superior to stacked R-C chip assemblies.
The component size is ideal for lab scale modifications to optimize the slope performance of designs or scaling production in an SMD board application.
- Superior microwave performance
- Excellent repeatability, low excess insertion loss
- Termination finish designed for conductive epoxy or solder SMD assembly
- No ground connection required
- Positive gain slope
- Flatten amplifier gain response
- Moisture sensitivity level: 1
- RoHS compliant
- Small size; many designs smaller than 0402 case size
- Broadband microwave modules: EW, ECM, and ECCM
- Equalizer is utilized as a compensation circuit to correct for a loss slope created by other elements within a circuit, such as in amplifier stages
Gain Equalizers
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | AEQ05246-100 | RF IC GAIN EQUALIZER 16GHZ 2SMD | 0 - Immediate | $39.88 | Wyświetl szczegóły |
![]() | ![]() | AEQ3055-100 | RF IC GAIN EQUALIZER 7GHZ 2SMD | 1400 - Immediate | $27.38 | Wyświetl szczegóły |
![]() | ![]() | AEQ05472-T | RF IC GAIN EQUALIZER 18GHZ 2SMD | 0 - Immediate | $43.62 | Wyświetl szczegóły |
![]() | ![]() | AEQ05471-100 | RF IC GAIN EQUALIZER 18GHZ 2SMD | 510 - Immediate | $33.40 | Wyświetl szczegóły |
![]() | ![]() | AEQ2234 | RF IC GAIN EQUALIZER 32GHZ 2SMD | 150 - Immediate | $38.11 | Wyświetl szczegóły |
![]() | ![]() | AEQ05472-100 | RF IC GAIN EQUALIZER 18GHZ 2SMD | 0 - Immediate | $43.07 | Wyświetl szczegóły |
![]() | ![]() | AEQ05469-T | RF IC GAIN EQUALIZER 18GHZ 2SMD | 250 - Immediate | $54.88 | Wyświetl szczegóły |
![]() | ![]() | AEQ05470-100 | RF IC GAIN EQUALIZER 18GHZ 2SMD | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | AEQ06042 | RF IC GAIN EQUALIZER 32GHZ 2SMD | 0 - Immediate | $41.16 | Wyświetl szczegóły |
![]() | ![]() | AEQ05468 | RF IC GAIN EQUALIZER 18GHZ 2SMD | 190 - Immediate | $41.16 | Wyświetl szczegóły |
![]() | ![]() | AEQ05467-100 | RF IC GAIN EQUALIZER 18GHZ 2SMD | 300 - Immediate | $34.91 | Wyświetl szczegóły |
![]() | ![]() | AEQ05510-100 | RF IC GAIN EQUALIZER 34GHZ 2SMD | 130 - Immediate | $43.36 | Wyświetl szczegóły |