Insulated Screwdrivers and Sets
Klein Tools’ screwdrivers and sets come in a variety of bit types and sizes
Klein Tools' insulated screwdrivers and screwdriver sets feature slotted, Phillips, and square-tip screwdrivers. Each screwdriver is individually tested to exceed the IEC 60900 and ASTM F1505 standards for insulated tools. Two layers of insulation provide protection against electric shock. Insulated screwdriver sets are available in either three-piece or six-piece sets. All screwdrivers and sets are 1,000 V rated and feature a layer of bright orange impact and flame-resistant insulation to protect from electrical shock.
- Made in the USA
- Tether hole for added safety when working at height
- Available in 4” and 6” blade lengths
- Cushion-grip handles for greater torque and comfort
- Tip-Ident® quickly identifies the screwdriver tip orientation so the user can easily engage the screwdriver tip with the screw
- Meets or exceeds ASTM F1505-16(2021) and IEC 60900:2018 standards
Insulated Screwdrivers and Sets
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | 85076INS | 6 PC INSULATED SCREWDRIVER SET | 1 - Immediate | $192.85 | Wyświetl szczegóły |
![]() | ![]() | 85073INS | 3 PC INSULATED SCREWDRIVER SET | 0 - Immediate | $113.83 | Wyświetl szczegóły |
![]() | ![]() | 6816INS | 3/16" CABINET TIP, 6" ROUND SHAN | 2 - Immediate | $65.99 | Wyświetl szczegóły |
![]() | ![]() | 6824INS | 1/4" CABINET TIP, 4"ROUND SHANK | 1 - Immediate | $61.74 | Wyświetl szczegóły |
![]() | ![]() | 6826INS | 1/4" CABINET TIP, 6"ROUND SHANK | 1 - Immediate | $65.99 | Wyświetl szczegóły |
![]() | ![]() | 6834INS | #2 PHILLIPS TIP, 4" ROUND SHANK | 0 - Immediate | $61.74 | Wyświetl szczegóły |
![]() | ![]() | 6836INS | #2 PHILLIPS TIP,6" ROUND SHANK I | 1 - Immediate | $65.99 | Wyświetl szczegóły |
![]() | ![]() | 6844INS | #2 SQUARE TIP, 4" ROUND SHANK IN | 0 - Immediate | $61.74 | Wyświetl szczegóły |
![]() | ![]() | 6846INS | #2 SQUARE TIP, 6" ROUND SHANK IN | 5 - Immediate | $65.99 | Wyświetl szczegóły |
![]() | ![]() | 6856INS | #1 PHILLIPS TIP, 6" ROUND SHANK | 1 - Immediate | $65.99 | Wyświetl szczegóły |
![]() | ![]() | 6866INS | 5/16" CABINET TIP, 6" SHANK INSU | 5 - Immediate | $65.99 | Wyświetl szczegóły |
![]() | ![]() | 6876INS | #3 PHILLIPS TIP, 6" SHANK INSULA | 0 - Immediate | $65.99 | Wyświetl szczegóły |
![]() | ![]() | 6884INS | #1 SQUARE TIP, 4" SHANK INSULATE | 19 - Immediate | $56.27 | Wyświetl szczegóły |
![]() | ![]() | 6886INS | #1 SUARE TIP, 6" SHANK INSULATED | 0 - Immediate | $65.92 | Wyświetl szczegóły |