60570 Slim Over-The-Head Earmuffs

Klein Tools 60570 earmuffs have soft foam cushions that provide an effective acoustic seal and comfortable all-day wear

Image of Klein Tools 60570 Slim Over-The-Head EarmuffsKlein Tools 60570 slim over-the-head earmuffs offer a low-profile and lightweight solution for hearing protection, providing 27 dB of noise reduction. The soft foam cushions provide an effective acoustic seal and comfortable all-day wear. Venting in the headband allows for improved airflow when working in warm climates.

Features
  • Over-the-head earmuffs with a noise reduction rating (NRR) of 27 dB for hearing protection in loud environments
  • Ultra-slim, low-profile, and lightweight design for comfortable all-day wear
  • Soft foam cushions provide effective acoustic seal
  • Vented headband for improved airflow and ability to wear with baseball caps
  • Color: Gray/orange
  • Material:
    • Earmuff cups: ABS and foam
    • Headband: TPE, stainless steel, glass-filled nylon, silicone, and POM
  • Wire arms on headband adjust for personalized fit
  • Earmuff cups fold inward for compact storage
  • Headband constructed from a durable and flexible TPE material to withstand rugged environments
  • Overall height: 8.3'' (21.1 cm)
  • Overall length: 5.7'' (14.5 cm)
  • Overall width: 3.8'' (9.7 cm)
  • Weight: 9.1 oz (259 g)

60570 Slim Over-The-Head Earmuffs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SLIM OVER THE HEAD EARMUFFS60570SLIM OVER THE HEAD EARMUFFS3 - Immediate$149.85Wyświetl szczegóły
Published: 2024-12-11