UV SMD LEDs

Kingbright UV SMD LEDs are available in two ceramic casing packages for robust performances

Image of Kingbright's UV SMD LEDsKingbright's ultraviolet selection includes two packages, ATDS3534 @ 500 mA and ATS2012 @ 20 mA, with wavelength ranges from 365 nm to 415 nm. These two packages are in industry standard footprint of 1414 (3.45 mm x 3.45 mm) dome lens SMD and 0805 (2.0 mm x 1.2 mm) flat top SMD. The UV LEDs are packaged in antistatic moisture barrier bags and are rated MSL 1.

These UV SMD LEDs are widely used in many medical, dental, ink and cosmetic curing, PCB curing, counterfeit bill detection, and purification applications.

Features
  • ATDS3534UVx UV LEDs with ceramic substrate:
    • High power UV-A LED
    • Small package with high efficiency
    • Surface mount technology
    • IR reflow soldering methods
    • 3.45 mm x 3.45 mm x 2.0 mm dimensions
  • RoHS compliant
  • ATS2012UVx UV-LEDs with ceramic substrate:
    • Low power consumption
    • Wide viewing angle
    • 2 mm x 1.25 mm SMD LED with 0.75 mm thickness
  • Level-1 moisture sensitivity
Applications
  • UV curing in nail salon, dental, medical, and poster printing applications
  • UV sensor lights
  • Photocatalytic purification
  • Blood and counterfeit money detection

ATDS3534UVx UV SMD LEDs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
LEDATDS3534UV395BLED0 - Immediate$15.70Wyświetl szczegóły
LEDATDS3534UV405BLED0 - Immediate$16.03Wyświetl szczegóły

ATS2012UVx UV SMD LED

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
LEDATS2012UV395LED0 - Immediate$7.21Wyświetl szczegóły
LEDATS2012UV415LED0 - ImmediateSee Page for PricingWyświetl szczegóły
LEDATS2012UV365LED0 - Immediate$12.55Wyświetl szczegóły
LEDATS2012UV385LED0 - Immediate$10.43Wyświetl szczegóły
Published: 2021-01-08