Ultra-Thin SMD Display

Ultra-thin, seven-segment character height, SMD LED display from Kingbright

Image of Kingbright's Ultra-Thin SMD DisplayAs a pioneer in surface-mount display technology, Kingbright has developed the industry's first 0.56 inch character height, SMD LED display with a thickness of 0.094 inch (2.4 mm). This ultra-thin seven-segment SMD display is perfect for new designs and re-engineering projects. The ACXA56-51 package is 30% thinner than original 0.56 inch SMD display, overcomes physical dimension constraints, and offers a complete solution to designers seeking exceptional and vibrant features with flexibility. This package is available in single- and dual-digits, and in various colors. Even as technology continues to advance, our products remain ideal for applications in consumer electronics, handheld portables, appliances, and much more.

Features
  • 0.094 inch (2.4 mm) total thickness
  • 0.56 inch (14.22 mm) character height
  • Available in single- and dual-digit (common anode)
  • Color selections: green, blue, red, and yellow
  • Gray face, white segment
  • Moisture sensitivity level 2a
  • Low power consumption
  • RoHS 2 compliant
  • Automation-friendly tape-and-reel package
  • Reflow soldering

Ultra-Thin SMD Display

ObrazManufacturer Part NumberOpisRozmiar cyfry/znakuTyp wyświetlaczaDostępna ilość CenaWyświetl szczegóły
DISPLAY 7SEG 0.56" DBL BLU 12SMDACDA56-51PBWA/ADISPLAY 7SEG 0.56" DBL BLU 12SMD0,56" (14,22mm)7-segmentowy310 - Immediate$40.57Wyświetl szczegóły
DISPLAY 7SEG 0.56" SGL GRN 10SMDACSA56-51CGKWADISPLAY 7SEG 0.56" SGL GRN 10SMD0,56" (14,22mm)7-segmentowy41 - Immediate$13.94Wyświetl szczegóły
DISPLAY 7SEG 0.56" SGL BLU 10SMDACSA56-51PBWA/ADISPLAY 7SEG 0.56" SGL BLU 10SMD0,56" (14,22mm)7-segmentowy25 - Immediate$21.57Wyświetl szczegóły
DISPLAY 7SEG 0.56" SGL RED 12SMDACSA56-51SURKWADISPLAY 7SEG 0.56" SGL RED 12SMD0,56" (14,22mm)7-segmentowy3441 - Immediate$12.29Wyświetl szczegóły
Published: 2013-02-05