Mind, the 450g High-Performance Portable Workstation

Khadas' ultra-compact and lightweight, high-performance computer can be carried anywhere

Image of Khadas' Mind, the 450g High-Performance Portable Workstation The Khadas Mind is an innovative workstation of modular design. With its remarkable compatibility, Mind Link enables seamless integration of Khadas Mind with other devices in the Khadas Mind ecosystem, such as Mind Dock, Mind Graphics, Mind xPlay, and more, creating a cohesive and interconnected experience for users.

The Khadas Mind integrates the motherboard, CPU, memory, built-in standby battery, hard drive, and heatsink into a unibody aluminum alloy case. It weighs only 450 g, with dimensions of 146 mm x 105 mm x 20 mm, and is 1/48th the size of traditional PCs. It can be easily placed in a bag, allowing for unprecedented mobility and freedom.

It is equipped with Intel's latest 13th Gen processors, Intel® Iris® Xe Graphics, high-speed LPDDR5 DRAM, and dual NVMe SSDs.

Mind Premium Features
  • Dimensions: 146 mm x 105 mm x 20 mm
  • Weight: 450 g
  • Pre-installed OS: Windows 11 Home
  • Processor: 13th Gen Intel Core™ i7-1360P processor
    • 5.0 GHz turbo frequency
    • 12 cores, 16 threads: 4 performance cores + 8 efficiency cores
    • Intel Iris Xe Graphics, 1.50 GHz dynamic frequency
    • 18 MB cache
  • Memory: 32 GB LPDDR5 onboard memory, maximum frequency of 5200 MT/s
  • Storage: 1 TB PCIe 4.0 M.2 2230 SSD x 1, expandable: PCIe 3.0 M.2 2230 SSD x 1
  • Battery and power: built-in 5.55 Wh standby battery, 65 W USB-C® power adapter
  • Communication: Wi-Fi 6E (802.11ax), Bluetooth® 5.3
  • I/O ports
    • Full-featured USB-C x 2
    • HDMI 2.0 (18 Gbps) x 1
    • USB 3.2 Gen2 (10 Gbps) x 2
  • Display output:
    • HDMI 2.0: up to 4K (60 Hz)
    • Full-featured USB-C: up to 8K (60 Hz), 5K (72 Hz) or 4K (240 Hz)
  • Maximum display count: 4 (up to 4K/60 Hz)
  • Mind link: 122-pin socket connector, supporting USB 3.2 Gen2, HDMI 2.1, PCIe 5.0, 10 A power
  • Cooling: VC liquid cooling heatsink, pure copper fins, magnetic levitation fan, dual inlet, and single outlet airflow
Applications
  • Office and smart homes
  • Windows users, graphic designers, and engineers
  • Gaming PCs (using Mind Graphics)
  • Enterprise: NUC integration project
  • Digital nomad: Remote work

Mind High-Performance Portable Workstation

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
PRODUCTS,KM-134-PUS,INTEL I5-134KM-134-PUSPRODUCTS,KM-134-PUS,INTEL I5-1343 - Immediate$3,139.26Wyświetl szczegóły

Mind Accessories

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
2.5G ETH/SD/HDMI*2/USB*3,ACCESSOKM-DCK-L002.5G ETH/SD/HDMI*2/USB*3,ACCESSO2 - Immediate$876.59Wyświetl szczegóły
Published: 2024-03-27