Multilayer Piezoelectric Actuators - AL Series

KEMET AL series high-temperature-resistant resin piezoelectric actuators are coated to operate up to +150°C, ideal for the use of high-power lasers in cutting-edge fields

Image of KEMET Multilayer Piezoelectric Actuators – AL SeriesKEMET, a YAGEO Group company, offers multilayer piezoelectric actuators produced on a unique element structure design and piezoelectric ceramic materials with high piezoelectric constant. The resin-coated AL series is a compact full internal electrode actuator that can operate up to +150°C and allows ultra-precise position control. The AL series is ideal for the use of high-power lasers in cutting-edge fields, such as semiconductor manufacturing, communications, processing, and medicine, as well as its typical applications.

Features
  • Low power consumption: can be retained at the leakage current state of 100 μA or less
  • Very small size: 1/10 or smaller compared to conventional multilayer actuators
  • Operating temperature range: -25°C to +150°C
Applications
  • X-Y-Z-θ precision stage
  • Mirror, lens, and prism alignment
  • Laser wavelength control
  • Vibration source
Electrical Characteristics
  • Generated force: up to 3,500 N/cm2
  • Displacement: up to 17 μm
  • Maximum driving voltage: 150 V
Resin Coated Actuators Lineup

Image of Yageo Resin Coated Actuators Lineup

Displacement Vs. Voltage

Image of YAGEO Displacement Vs. Voltage

Displacement Vs. Temperature

Image of KEMET Displacement vs. Temperature

Multilayer Piezoelectric Actuators - AL Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
PIEZO ACTUATOR AL RESIN 800NAL0505D08KFPIEZO ACTUATOR AL RESIN 800N9 - Immediate$614.53Wyświetl szczegóły
PIEZO ACTUATOR AL RESIN 800NAL0505D16KFPIEZO ACTUATOR AL RESIN 800N10 - Immediate$664.53Wyświetl szczegóły
PIEZO ACTUATOR AL RESIN 800NAL0505D18KFPIEZO ACTUATOR AL RESIN 800N10 - Immediate$664.53Wyświetl szczegóły
Published: 2025-04-30