F161 Series Encapsulated Stacked Capacitor

KEMET’s F161 encapsulated stacked polyester film cap series is designed to be used in automotive applications

Image of KEMET's F161 Series Encapsulated Stacked CapacitorKEMET's F161 stacked polyester surface mount film series capacitors range in size from 2220 V to 6560 V rated at 50 VDC to 630 VDC. The operating temperature range is -55˚C to 125˚C. The encapsulation is a self-extinguishing material meeting the requirements of UL 94 V-0. The series is AEC-Q200 qualified. This general-purpose capacitor is typically used in bypassing and signal coupling.

Features
  • Rated voltage: 50 VDC to 630 VDC
  • Rated voltage: 30 VAC to 250 VAC
  • Capacitance range: 0.01 μF to 12 μF
  • Capacitance tolerance: ±5%, ±10%, ±20%; other tolerances available on request
  • EIA size: 2220 to 6560
  • Climatic category: 55/125/56
  • RoHS-compliant and lead-free terminations
  • Operating temperature range of -55˚C to 125˚C
  • Automotive grade options available

F161 Series

ObrazManufacturer Part NumberOpisNapięcie znamionowe - prąd zmiennyNapięcie znamionowe - prąd stałyDostępna ilość CenaWyświetl szczegóły
CAP FILM 0.33UF 10% 63VDC 2824F161SP334K063VCAP FILM 0.33UF 10% 63VDC 282440V63V5931 - Immediate$8.77Wyświetl szczegóły
CAP FILM SMD PETF161PU104K100VCAP FILM SMD PET63V100V503 - Immediate$10.01Wyświetl szczegóły
CAP FILM 0.33UF 10% 250VDC SMDF161YR334K250VCAP FILM 0.33UF 10% 250VDC SMD160V250V1148 - Immediate$16.43Wyświetl szczegóły
CAP FILM 3.3UF 10% 100VDC SMDF161ZS335K100VCAP FILM 3.3UF 10% 100VDC SMD63V100V1000 - Immediate$29.27Wyświetl szczegóły
CAP FILM 10000PF 10% 100VDC 2824F161SL103K100VCAP FILM 10000PF 10% 100VDC 282463V100V2340 - Immediate$9.10Wyświetl szczegóły
Published: 2015-09-14