Precision Access Tool for 7 mm Microducts

The Jonard Tools MS-D7 compact lightweight microduct slit and ring tool for seamless fiber access is ideal for use in tight spaces or on the go

Image of Jonard Tools Precision Access Tool for 7 mm MicroductsThe Jonard Tools MS-D7 slit and ring tool is a cutting-edge solution tailored for professionals working with 7 mm microducts. Engineered to provide effortless access to optical fibers, this tool ensures precision and safety, eliminating the risk of damage to fibers or microducts. Compact and lightweight, the MS-D7 is ideal for use in tight spaces or on the go. Its innovative design features magnetic cartridges for easy swapping and an indicator line for accurate blade positioning during slitting and ringing. With blades lasting up to 5,000 cuts, this tool is built to deliver reliability and efficiency, making it an indispensable asset for fiber optic installations.

Features
  • Designed for 7 mm microducts with 3 mm thickness
  • Includes a cartridge for precise slitting and ringing
  • Compact design weighing less than 6 oz
  • Equipped with a tethering hole for convenience
  • Magnetic cartridges for easy replacement
  • Indicator line for accurate blade positioning
  • Blades with a lifespan of up to 5,000 cuts
  • Comes in a hard plastic case for organized storage
  • Patented design for unique functionality
  • Lightweight and portable for tight spaces
  • Ensures no damage to fibers or microducts
  • Suitable for professional fiber optic installations
  • Durable construction for long-term use
  • Award-winning design innovation
  • Compatible with Jonard Tools' MS series mid-span tools
Applications
  • Fiber optic cable installations
  • Accessing optical fibers in microducts
  • Telecommunications infrastructure projects
  • Network maintenance and repairs
  • Cable management in confined spaces
  • Precision cutting for fiber optic systems
  • Slitting and ringing microducts
  • Professional-grade fiber optic setups
  • Enhancing efficiency in fiber optic projects
  • Safe handling of optical fibers
  • Compact tool for field technicians
  • Organized storage for fiber optic tools
  • Reliable tool for telecom professionals
  • Supporting high-quality fiber optic networks
  • Facilitating advanced fiber optic installations

Precision Access Tool for 7 mm Microducts

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowe produkty
MICRODUCT SLIT AND RING TOOL, 7
MS-D7MICRODUCT SLIT AND RING TOOL, 76 - Immediate$490.10Wyświetl szczegóły
Published: 2025-04-16