CR-399 Spring Roll™ Cable Roller

The Jonard Tools CR-399 heavy-duty 2.5" cable roller is precision-engineered for secure and stable cable installations

Image of Jonard Tools CR-399 Spring Roll™ Cable RollerThe Jonard Tools CR-399 heavy-duty easy-up cable roller is designed to provide secure and stable cable management for a variety of cable sizes. Constructed from high-grade powder-coated aluminum, this roller ensures superior durability and resistance to corrosion, making it an essential tool for professionals working in electrical and telecommunication installations.

Built to withstand harsh outdoor conditions, the CR-399 guarantees consistent performance even in extreme weather. Its intuitive lay-up stick mechanism allows for quick attachment and release, saving valuable time on job sites. The easy-to-deploy spring holds cables securely in place, while the oversized rubber wheel makes pulling cables effortless.

With a lifetime warranty, the CR-399 is a reliable and long-lasting solution for cable management needs.

Features
  • High-grade powder-coated aluminum construction for durability
  • Corrosion-resistant material for longevity
  • Accommodates cable sizes up to 2.5 inches
  • Built for extreme weather conditions
  • Quick attachment and release mechanism
  • Easy-to-deploy spring for secure cable holding
  • Oversized rubber wheel for effortless cable pulling
  • Versatile for electrical and telecommunication installations
  • Lightweight design for easy handling
  • Compact dimensions: 13 in. x 6 in. x 4 in.
  • Weighs only 2.14 lb (971.56 g)
  • Designed for professional-grade cable management
Applications
  • Electrical cable installations
  • Telecommunication cable management
  • Fiber optic cable routing
  • CATV/COAX/VDV installations
  • Low-voltage network setups
  • IT and telecom infrastructure projects
  • Outdoor cable installations
  • Industrial cable management
  • Construction site wiring
  • Utility pole cable routing
  • Datacenter cable organization
  • Residential electrical wiring
  • Commercial building installations
  • Cable maintenance and repairs
  • Professional-grade cable handling

CR-399 Spring Roll™ Cable Roller

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowe produkty
HEAVY DUTY EASY UP CABLE ROLLER
CR-399HEAVY DUTY EASY UP CABLE ROLLER3 - Immediate$197.51Wyświetl szczegóły
Published: 2025-05-08