AEC-Q200 Qualified Quartz Crystals - JXS21P4/JXS22P4/JXS32P4 Series
Jauch Quartz's AEC-Q200 range of quartz crystals offer a robust solution in automotive and demanding applications
Quartz crystals for automotive applications are subject to particular environmental conditions with specific corresponding test conditions clearly defined in the AEC-Q200 standard. Jauch Quartz's JXS21P4, JXS22P4, and JXS32P4 AEC-Q200 qualified crystals have been optimized to meet the special operating conditions that apply to automotive use.
- 4 pad version
- 2016, 2520, and 3225 packages
- HMR versions with extended shock and vibration performance
- All versions are AEC-Q200 qualified
- Seam sealed ceramic/metal package
- Frequency range: 8 MHz~54 MHz
- ECU
- TPMS
- GPS
- PAS
- ICE/IVE