JXS11 Series SMD Quartz Crystals
Jauch's JXS11 series SMD quartz crystals' small-scale package size makes them ideal for miniature applications
Jauch’s JXS11 SMD quartz crystal series meet high standards and are particularly suitable for wireless applications, such as Zigbee® and Bluetooth®, due to their high-frequency stability down to ±10 ppm. The miniature package makes JXS quartz crystals an ideal choice for highly miniaturized circuit boards. The metal lid of the JXS crystal series can be grounded for EMI shielding purposes.
- Complimentary to Jauch's existing JXS-WA series parts
- 4-pad, 1.6 mm x 1.2 mm
- ±10 ppm type available
- EMI shielding possible by grounding lid
- Reflow soldering temperature: +260°C max.
- Ceramic and metal package
- RoHS and REACH-compliant, 100 percent lead-free, conflict minerals free
- Zigbee
- Bluetooth
- WLAN
- ISM band applications
- GSM
- DECT
- Other wireless standards
JXS11 Series SMD Quartz Crystals
| Obraz | Manufacturer Part Number | Opis | Tolerancja częstotliwości | Równoważna rezystancja szeregowa (ESR) | Tryb roboczy | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Q 24,0-JXS11-10-10/10-FU-LF | CRYSTAL 24.0000MHZ 10PF SMD | ±10ppm | 90 Ohms | Podstawowy | 1470 - Immediate | $2.66 | Wyświetl szczegóły |