JTX210 Series AEC-Q200 32.768 kHz Crystal

Jauch Quartz's crystal offers consistent operation, making it ideal for a variety of automotive applications

Image of Jauch Quartz' JTX210 Series AEC-Q200 32.768 KHz CrystalJauch Quartz's AEC-Q200-qualified JTX210 series SMD tuning fork quartz crystal is designed for automotive applications, providing a wide operating temperature range, high frequency stability, and high shock/vibration resistance. Designed to meet the rigorous test conditions of the AEC-Q200 standard, this quartz crystal ensures optimal performance and accuracy in critical timing and frequency control systems.

With a frequency of 32.768 kHz and superior stability under extreme temperature and vibration conditions, the JTX210 crystal ensures consistent operation, making it ideal for a wide range of automotive applications.

Features
  • Package size: 2012
  • Frequency range: 32.768 kHz
  • Frequency tolerance at +25°C (±5°C): ±20 ppm and ±30 ppm
  • Load capacitance (CL) options: 12.5 pF std., 9 pF, 7 pF, or 6 pF
  • Shunt capacitance (CO): 1.15 pF (typ.)
  • Operating/storage temperature range: -40°C to +125°C
  • Drive level: 0.5 µW (max.)
  • Aging: <±3 ppm (first year)
  • 100% lead-free and RoHS-/REACH-compliant
Applications
  • Automotive
  • RTC
  • Industrial
  • Medical
  • Telecommunications
  • Consumer

JTX210 Series AEC-Q200 32.768 kHz Crystals

ObrazManufacturer Part NumberOpisPojemność obciążeniaDostępna ilość CenaWyświetl szczegóły
CRYSTAL 32.7680KHZ 7PF SMDQ 0,032768-JTX210-7-20-T3-HMR-90K-LFCRYSTAL 32.7680KHZ 7PF SMD7pF5975 - Immediate$1.87Wyświetl szczegóły
CRYSTAL 32.7680KHZ 12.5PF SMDQ 0,032768-JTX210-12,5-20-T3-HMR-90K-LFCRYSTAL 32.7680KHZ 12.5PF SMD12,5pF5945 - Immediate$1.87Wyświetl szczegóły
CRYSTAL 32.7680KHZ 6PF SMDQ 0,032768-JTX210-6-20-T3-HMR-90K-LFCRYSTAL 32.7680KHZ 6PF SMD6pF3797 - Immediate$1.87Wyświetl szczegóły
CRYSTAL 32.7680KHZ 9PF SMDQ 0,032768-JTX210-9-20-T3-HMR-90K-LFCRYSTAL 32.7680KHZ 9PF SMD9pF5723 - Immediate$1.87Wyświetl szczegóły
Published: 2024-04-05