MX77 Series Ultra-Compact Low-Profile SMT ECU Connectors

JAE's MX77 series connectors use flame-retardant material and are ideal for automotive ECU and BMS applications

Image of JAE's MX77 Series Ultra-Compact Low-Profile SMT ECU ConnectorsJAE’s MX77 board-to-cable ECU connectors are compact, low-profile, and SMT compatible. They support a wide range of pin counts from 4 to 40 positions. With more electronics being added into modern vehicles for passenger safety and comfort, it is critical to reduce the thickness of the control units to ensure they can fit in smaller areas within the vehicle. The low-profile MX77 allows for size reduction of the control units while still maintaining automotive level performance and reliability. These connectors are ideal for automotive electronics control unit (ECU) applications and battery management systems (BMS) and use flame-retardant material.

Features
  • Compact right angle SMT type connector with 9.7 mm mounting height
  • Terminal area for signal: 1.8 mm pitch, terminal area for power: 2.1 mm pitch
  • Ultra-compact terminal size 0.4 mm (width of pin)
  • Through-hole reflow soldering compatible hold down legs provide high-retention strength to PCB
  • Compatible with automated mounting with flat absorption area on connector top surface
  • USCAR-2 tested
Applications
  • Automotive electronics control units
  • BMS
  • Body electronics systems and sensor controls
  • Telematics control systems
  • User interface systems

Contacts

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN SOCKET 0.22MM2 CRIMP TINMX77S13K4F2CONN SOCKET 0.22MM2 CRIMP TIN17980 - Immediate$0.75Wyświetl szczegóły
CONN SOCKET 0.3-0.35MM2 CRIMP TIMX77S13K4F1CONN SOCKET 0.3-0.35MM2 CRIMP TI35111 - Immediate$0.61Wyświetl szczegóły
CONN SOCKET 0.13MM2 CRIMPMX77S13K5F1CONN SOCKET 0.13MM2 CRIMP0 - Immediate$0.79Wyświetl szczegóły

Headers

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN PIN HDR 4 POS R/A SMT BLUEMX77A004HF2CONN PIN HDR 4 POS R/A SMT BLUE1011 - Immediate$18.56Wyświetl szczegóły
CONN PIN HDR 20 POS R/A SMTMX77A020HF1CONN PIN HDR 20 POS R/A SMT3 - Immediate$20.97Wyświetl szczegóły
CONN PIN HDR 32 POS R/A SMTMX77A032HF1CONN PIN HDR 32 POS R/A SMT563 - Immediate$23.52Wyświetl szczegóły
CONN PIN HDR 8 POS R/A SMTMX77A008HF1CONN PIN HDR 8 POS R/A SMT219 - Immediate$13.93Wyświetl szczegóły
CONN PIN HDR 12 POS R/A SMTMX77A012HF1CONN PIN HDR 12 POS R/A SMT1376 - Immediate$15.80Wyświetl szczegóły
CONN PIN HDR 16 POS R/A SMTMX77A016HF1CONN PIN HDR 16 POS R/A SMT7 - Immediate$25.96Wyświetl szczegóły
CONN PIN HDR 24 POS R/A SMTMX77A024HF1CONN PIN HDR 24 POS R/A SMT0 - Immediate$31.24Wyświetl szczegóły

Housings

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN RCPT HSG 4POSMX77D004SF3CONN RCPT HSG 4POS60 - Immediate$5.35Wyświetl szczegóły
CONN RCPT HSG 4POSMX77D004SF2CONN RCPT HSG 4POS2870 - Immediate$5.35Wyświetl szczegóły
CONN RCPT HSG 8POSMX77D008SF1CONN RCPT HSG 8POS2251 - Immediate$6.43Wyświetl szczegóły
CONN RCPT HSG 12POSMX77D012SF1CONN RCPT HSG 12POS24 - Immediate$9.41Wyświetl szczegóły
CONN RCPT HSG 8POSMX77A008SF1CONN RCPT HSG 8POS991 - Immediate$10.52Wyświetl szczegóły
CONN RCPT HSG 20POSMX77D020SF1CONN RCPT HSG 20POS913 - Immediate$10.77Wyświetl szczegóły
CONN RCPT HSG 16POSMX77D016SF1CONN RCPT HSG 16POS43 - Immediate$10.20Wyświetl szczegóły
CONN RCPT HSG 24POSMX77D024SF1CONN RCPT HSG 24POS415 - Immediate$11.56Wyświetl szczegóły
CONN RCPT HSG 40POSMX77D040SF1CONN RCPT HSG 40POS609 - Immediate$13.86Wyświetl szczegóły
Published: 2021-11-19