JN1V/2V Series Environmental Proof Circular Connectors

JAE’s compact I/O connectors are ideal for a wide range of industrial equipment constantly exposed to higher environmental resistance

Image of JAE Electronics' JN1V/2V Series Environmental Proof Circular ConnectorsJAE’s JN1V/2V series environmental proof compact circular, one-touch locking connectors are ideal for industrial equipment requiring strong environmental resistance. With an enhanced five-point contact structure and IP67 dust and waterproof rating, this series ensures superior reliability even when applied to harsh environments.

The JN1V/JN2V’s enhanced five points of contact provide significant improvements in contact stability even when applied to larger loads of shock and vibration. With the capacity to withstand 245 m/s2 (25 G), the JN1V/JN2V series offers 2.5 times higher shock and vibration withstanding than the conventional JN1V/JN2 series plugs. The JN1V/JN2V series offers the same form factor and dimensions as the conventional JN1/JN2 series allowing for mating compatibility between the two series, yet with an improved contact structure.

These compact I/O connectors are ideal for a wide range of industrial equipment constantly exposed to higher environmental resistance including servo motors, robotic machinery, machine tools, and other automated machinery.

Features
  • Compliant with 245 m/s2 (25 G) of vibration and shock
  • Superior contact reliability achieved with a multi-contact structured socket contact with high vibration resistance
  • Designed to mate with standard JN1/JN2 receptacle connectors
  • Utilizes same semi-automatic crimping tool applicator as JN1/JN2 contacts (requires manual crimping tool exclusive to JN2V)
  • One-touch, push-and-twist lock mechanism
  • IP67 rated dust and waterproof (when mated)
  • Right-angle plugs are able to be set in four different 90° increment cable orientations
  • JN1V features an all-plastic design
  • JN2V features robust partial metal design
Applications
  • Servo motors
  • Semiconductor manufacturing equipment
  • Communication equipment
  • Measurement equipment
  • Robotic machinery
  • Automation machines
  • Machine tools

JN1V/2V Series Environmental Proof Circular Connectors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN PLG HSG FMALE 10POS INLINEJN1VDS10SL1CONN PLG HSG FMALE 10POS INLINE0 - Immediate$53.01Wyświetl szczegóły
CONN PLG HSG FMALE 10POS INLINEJN1VDS10SL2CONN PLG HSG FMALE 10POS INLINE0 - Immediate$53.01Wyświetl szczegóły
CONN PLG HSG FMALE 10POS RAJN1VFS10SL1CONN PLG HSG FMALE 10POS RA43 - Immediate$39.11Wyświetl szczegóły
CONN PLG HSG FMALE 10POS RAJN1VFS10SL2CONN PLG HSG FMALE 10POS RA1 - Immediate$53.01Wyświetl szczegóły
CONN PLG HSG FMALE 10POS INLINEJN2VDS10SL1CONN PLG HSG FMALE 10POS INLINE4 - Immediate$68.97Wyświetl szczegóły
CONN PLG HSG FMALE 10POS INLINEJN2VDS10SL2CONN PLG HSG FMALE 10POS INLINE30 - Immediate$71.31Wyświetl szczegóły
CONN PLG HSG FMALE 10POS RAJN2VFS10SL1CONN PLG HSG FMALE 10POS RA21 - Immediate$94.75Wyświetl szczegóły
CONN PLG HSG FMALE 10POS RAJN2VFS10SL2CONN PLG HSG FMALE 10POS RA0 - Immediate$94.75Wyświetl szczegóły
Published: 2020-09-17