CMx Series Resistors

Isabellenhuette resistors offer high performance without sacrificing solid performance or stability

Image of Isabellenhütte CMx Series ResistorsIsabellenhuette CMx series is a solution that does not sacrifice solid performance or stability in performance-critical situations. This family of resistors is suitable for medium- to low-performance requirements and available in three package sizes (2512, 2010, and 1206). Isabellenhuette quality and performance can be designed into products meant for high-volume applications (e.g., automotive control systems, LED light systems, and others).

Features
  • Package sizes: 2512, 2010 and 1206
  • Good long-term stability
  • For medium- and low-performance requirements
  • 1 W power rating at +70°C
  • Constant current up to 10 A (10 mOhm)
  • High pulse power rating
  • Good long-term stability
  • Mounting: Reflow- and IR-soldering
  • AEC-Q200 qualified
  • RoHS 2011/65/EU compliant
Applications
  • Current sensors for power hybrid applications
  • Control systems for the automotive market
  • Power modules
  • Frequency converters
  • Switch mode power supplies
  • Driver for LED light systems

CMx Series Resistors

ObrazManufacturer Part NumberOpisRezystancjaMoc (W)Dostępna ilość CenaWyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.033CMK-R033-1.0RESISTOR - ISA-PLAN SHUNT, 0.03333 mOhms1W11188 - Immediate$4.09Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.02,CMP-R020-1.0RESISTOR - ISA-PLAN SHUNT, 0.02,20 mOhms2W7842 - Immediate$4.81Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.033CMP-R033-1.0RESISTOR - ISA-PLAN SHUNT, 0.03333 mOhms2W11993 - Immediate$4.81Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.1,CMP-R100-1.0RESISTOR - ISA-PLAN SHUNT, 0.1,100 mOhms2W35475 - Immediate$4.81Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.01,CMS-R010-1.0RESISTOR - ISA-PLAN SHUNT, 0.01,10 mOhms2,5W3483 - Immediate$5.82Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.02,CMS-R020-1.0RESISTOR - ISA-PLAN SHUNT, 0.02,20 mOhms2,5W7881 - Immediate$5.82Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.015CMK-R015-1.0RESISTOR - ISA-PLAN SHUNT, 0.01515 mOhms1W11811 - Immediate$4.09Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.015CMP-R015-1.0RESISTOR - ISA-PLAN SHUNT, 0.01515 mOhms2W22216 - Immediate$4.81Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.025CMP-R025-1.0RESISTOR - ISA-PLAN SHUNT, 0.02525 mOhms2W17093 - Immediate$4.81Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.2,CMP-R200-1.0RESISTOR - ISA-PLAN SHUNT, 0.2,200 mOhms2W5054 - Immediate$4.81Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.1,CMK-R100-1.0RESISTOR - ISA-PLAN SHUNT, 0.1,100 mOhms1W7740 - Immediate$4.09Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.05,CMK-R050-1.0RESISTOR - ISA-PLAN SHUNT, 0.05,50 mOhms1W11635 - Immediate$4.09Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.01,CMK-R010-1.0RESISTOR - ISA-PLAN SHUNT, 0.01,10 mOhms1W7900 - Immediate$4.09Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.02,CMK-R020-1.0RESISTOR - ISA-PLAN SHUNT, 0.02,20 mOhms1W7352 - Immediate$4.09Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.05,CMP-R050-1.0RESISTOR - ISA-PLAN SHUNT, 0.05,50 mOhms2W9705 - Immediate$4.81Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.03,CMK-R030-1.0RESISTOR - ISA-PLAN SHUNT, 0.03,30 mOhms1W12325 - Immediate$4.09Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.05,CMS-R050-1.0RESISTOR - ISA-PLAN SHUNT, 0.05,50 mOhms2,5W7999 - Immediate$5.82Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.01,CMP-R010-1.0RESISTOR - ISA-PLAN SHUNT, 0.01,10 mOhms2W24415 - Immediate$4.81Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.1,CMS-R100-1.0RESISTOR - ISA-PLAN SHUNT, 0.1,100 mOhms2,5W7514 - Immediate$5.82Wyświetl szczegóły
RESISTOR - ISA-PLAN SHUNT, 0.15,CMP-R150-1.0RESISTOR - ISA-PLAN SHUNT, 0.15,150 mOhms2W2434 - Immediate$4.81Wyświetl szczegóły
Published: 2023-02-21