600 V Trench Ultra-Fast IGBTs

International Rectifier has expanded its portfolio of rugged, reliable 600 V, trench ultra-fast IGBTs

Image of International Rectifier's 600 V Trench Ultra-fast IGBTsInternational Rectifier has expanded its family of IGBTs with the introduction of the IRGP4650DPbF and IRGP4660DPbF. These devices are rugged and reliable, optimized for uninterruptible power supplies (UPS), solar induction heating, industrial motor, and welding applications.

IGBT Selection Tool

Features
  • 40 A, 50 A, and 60 A 600 V ultra-fast field stop trench, thin IGBT
  • Optimized for ultra-fast switching (8 kHz to 30 kHz) with 5 µs short-circuit rating
  • Balanced conduction and switching losses
  • Higher Tjmax
  • Co-packaged with low Qrr diode
  • Increased current density
Benefits
  • The 40 A IRGP4640D, 50A IRGP4650D and 60A IRGP4660d IGBTs utilize trench thin wafer technology to offer lower conduction and switching losses
  • The devices are offered in an industry standard TO-247 package with a maximum junction temperature of 175°C and low EMI for improved reliability
  • Co-packaged with a soft recover low Qrr diode, the new devices are optimized for ultra-fast switching (8 kHz to 30 kHz) with 5 µs short circuit rating and feature low Vce(on) and positive Vce(on) temperature coefficient for easy paralleling
Published: 2013-03-05