M.2 (P80) 4TG2-P NVM Express SSD
Innodisk's M.2 (P80) 4TG2-P has Die RAID protection to reduce bad blocks happening and optimize data integrity
Innodisk's M.2 (P80) 4TG2-P is an NVM Express SSD designed as the standard M.2 form factor with PCIe interface and 3D TLC NAND Flash. It supports PCIe Gen. 4 x 4 and complies with NVMe 1.4, providing excellent performance. The M.2 (P80) 4TG2-P with heat-spreading design dissipates heat generating from the IC, making steadier SSD performance. It has Die RAID protection to reduce the occurrence of bad blocks and optimize data integrity.
- Thermal sensor
- PCIe Gen. IVx4, NVMe 1.4
- Data transfer speed
- Stable, sustained performance
- Heat-spreading design
- DPC/ECC engine supported
- Thermal throttling management
- Server applications
- Industrial embedded
- Automation
- Networking
M.2 (P80) 4TG2-P NVM Express SSD
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | DGM28-C12DP1KCAEF | SSD 512GB M.2 MODULE TLC NVME | 2 - Immediate | $4,891.66 | Wyświetl szczegóły |
![]() | ![]() | DGM28-01TDP1KCAEF | SSD 1TB M.2 MODULE TLC NVME | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | DGM28-02TDP1KCAEF | SSD 2TB M.2 MODULE TLC NVME | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | DGM28-04TDP1KCAEF | SSD 4TB M.2 MODULE TLC NVME | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |